Vishay 293D226X0004C2TE3

Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)0 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X0004C2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D226X0004C2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D226X0004C2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Capacitor,22uF,4VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
CAP TANT 22UF 20% 4V 2312
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package6032-28
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)0 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X0004C2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago