TE Connectivity / AMP 292371-5

Single Row Post Header Ass Y Smt Type W/ |Amp Te Connectivity 292371-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Technical
Connector TypeHeader, Pin
Max Operating Temperature-105 °C
Min Operating Temperature-30 °C
Number of Positions5
Number of Rows1
OrientationVertical
PackagingTape & Reel
PCB Mounting OrientationVertical
Plating Thickness1 µm
TerminationSMD/SMT
Dimensions
Mating Post Length2.4 mm
Pitch1.5 mm
Wire/Cable Gauge-28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 292371-5.

TE Connectivity
Technical Drawing4 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 292371-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 292371-5 provided by its distributors.

Single Row Post Header Ass Y Smt Type W/ |Amp Te Connectivity 292371-5
AMP Mini Common Terminated Connector Single Row 5-Position 1.5 mm Pitch Surface Mount Nylon Beige
PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, Natural, AMP Mini CT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Technical
Connector TypeHeader, Pin
Max Operating Temperature-105 °C
Min Operating Temperature-30 °C
Number of Positions5
Number of Rows1
OrientationVertical
PackagingTape & Reel
PCB Mounting OrientationVertical
Plating Thickness1 µm
TerminationSMD/SMT
Dimensions
Mating Post Length2.4 mm
Pitch1.5 mm
Wire/Cable Gauge-28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 292371-5.

TE Connectivity
Technical Drawing4 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago