TE Connectivity 292303-7

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Natural
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountHorizontal, Surface Mount, Through Hole
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
Plating Thickness760 nm
TerminationSMD/SMT, Solder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Depth14 mm
Length14.63 mm
PCB Thickness1.4224 mm
Pitch2.5 mm
Tail Length2.84 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-7.

Farnell
Datasheet4 pages11 years ago
TME
Technical Drawing4 pages6 years ago
TE Connectivity
Technical Drawing4 pages8 years ago
Datasheet18 pages13 years ago
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Master Electronics
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
ShanghaiCT
Technical Drawing3 pages12 years ago

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 292303-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 292303-7 provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port Box/Tray
Std USB Type A, R/A, SMT, Offset,Natural
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
4 Contacts 1 Port Type A Receptacle Right Angle USB 2.0 Connector
USB, 2.0 TYPE A, RECEPTACLE, TH; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type: USB 2.0 A; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; No. of Contacts: 4Contacts
CONN RCPT USB2.0 TYPEA 4P SMD RA
USB Connectors USB A R/A Recpt Assy SMT
Universal Serial Bus (USB) Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292303-7.

Technical Specifications

Physical
ColorBlack, Natural
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountHorizontal, Surface Mount, Through Hole
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
Plating Thickness760 nm
TerminationSMD/SMT, Solder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Depth14 mm
Length14.63 mm
PCB Thickness1.4224 mm
Pitch2.5 mm
Tail Length2.84 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-7.

Farnell
Datasheet4 pages11 years ago
TME
Technical Drawing4 pages6 years ago
TE Connectivity
Technical Drawing4 pages8 years ago
Datasheet18 pages13 years ago
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Master Electronics
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
ShanghaiCT
Technical Drawing3 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago