TE Connectivity 292303-1

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Through Hole
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBulk
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth14 mm
Length14.63 mm
PCB Thickness1.5748 mm
Pitch2.5 mm
Tail Length2.8448 mm
Width13.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-1.

Sager Electronics
Technical Drawing4 pages6 years ago
Datasheet4 pages6 years ago
TE Connectivity
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet18 pages12 years ago
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Electro Sonic
Datasheet4 pages15 years ago
Newark
Datasheet7 pages0 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
ShanghaiCT
Technical Drawing4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet4 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.95
$ 1.305
$ 1.39
$ 0.87
Stock
806,984
297,645
47,000
77,835
Authorized Distributors
23
22
18
18
Gender
Receptacle
Receptacle
Receptacle
Receptacle
Number of Positions
4
4
4
4
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Contact Plating
Gold
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper
-
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 292303-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 292303-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube / CONN USB RECEPT R/A TYPE A 4POS
Usb, 2.0 Type A, Plug, Cable; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 292303-1.
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard A Series Receptacle 1 Ports Right Angle Mount Orientation
Std USB Type A, R/A, T/H USB Adapter Type: A USB Version: 2.0 Connector Profile: Standard Connector & Housing Type: Receptacle Number of Ports: 1 A 2.0 Standard Receptacle | Usb Connector Type | Part Number: 292303-1 | Internal Number: 292303-1 | Alias Number: CU5879-000 | TE Connectivity
USB, 2.0 TYPE A, PLUG, CABLE; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Plating: Gold; Connector Mounting Orientation: Through Hole with Board Guide; Connector Type: USB A; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 1A; External Length / Height: 5.75mm; External Width: 13.13mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Length: 14mm; No. of Contacts: 4Contacts; No. of Mating Cycles: 1500; Termination Method: Solder; Voltage Rating VAC: 30V; Withstand Voltage: 750V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292303-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Through Hole
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBulk
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth14 mm
Length14.63 mm
PCB Thickness1.5748 mm
Pitch2.5 mm
Tail Length2.8448 mm
Width13.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-1.

Sager Electronics
Technical Drawing4 pages6 years ago
Datasheet4 pages6 years ago
TE Connectivity
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet18 pages12 years ago
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Electro Sonic
Datasheet4 pages15 years ago
Newark
Datasheet7 pages0 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
ShanghaiCT
Technical Drawing4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet4 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago