TE Connectivity 292173-5

Wtb Conn, R/A Header, 5Pos, 1Row, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 292173-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
PlatingTin
ShapeRectangular
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin
Contact Current Rating4 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating4 A
GenderMale
Mating RetentionWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage125 V
OrientationRight Angle
PackagingCut Tape (CT)
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2 µm
Schedule B8536694040
SealableNo
TerminationSMD/SMT
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length4.191 mm
Depth7.45 mm
Height5.7912 mm
Length11.7983 mm
Mating Post Length4.2 mm
PCB Thickness800 µm
Pitch2 mm
Width9 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292173-5.

Farnell
Technical Drawing6 pages12 years ago
Master Electronics
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-7.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 292173-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 292173-5 provided by its distributors.

Wtb Conn, R/A Header, 5Pos, 1Row, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Tape and Box
CT BOX HDR H SMT 5P O/TAPE BLA PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 5 | Amp Common Terminator Header | Part Number: 292173-5 | Internal Number: 292173-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292173-5 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
PlatingTin
ShapeRectangular
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin
Contact Current Rating4 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating4 A
GenderMale
Mating RetentionWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage125 V
OrientationRight Angle
PackagingCut Tape (CT)
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2 µm
Schedule B8536694040
SealableNo
TerminationSMD/SMT
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length4.191 mm
Depth7.45 mm
Height5.7912 mm
Length11.7983 mm
Mating Post Length4.2 mm
PCB Thickness800 µm
Pitch2 mm
Width9 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292173-5.

Farnell
Technical Drawing6 pages12 years ago
Master Electronics
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago