Hammond 290PX

transformer - tube guitar amp - power | Hammond Manufacturing 290PX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
MountChassis Mount
Technical
Current Rating92 mA
Max Output Current3 A
Primary Winding(s)Dual
Secondary Winding(s)Triple
TerminationSolder
Dimensions
Height - Seated (Max)81.86 mm
Length96.01 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Hammond 290PX.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page7 years ago
Newark
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-54.84%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 290PX.

Descriptions

Descriptions of Hammond 290PX provided by its distributors.

transformer - tube guitar amp - power | Hammond Manufacturing 290PX
2X120V Pri. Power For Ac15 Rohs Compliant: Yes |Hammond 290PX
Power Transformers VOX/AC15 120/240VAC 50/60Hz
Power Transformers VOX Replacement AC15
Power transformer, replacement for Vox guitar amp, 290 series 2X120V PRI. POWER FOR AC15 Hammond PN 290PX : UPC [623980024004]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Case/Package120
MountChassis Mount
Technical
Current Rating92 mA
Max Output Current3 A
Primary Winding(s)Dual
Secondary Winding(s)Triple
TerminationSolder
Dimensions
Height - Seated (Max)81.86 mm
Length96.01 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Hammond 290PX.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page7 years ago
Newark
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago