Laird 28R1340-200

Solid Core Ferrite Suppressors for Flat Cable 220ohms 100MHz 28mm Inside Slot
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountFree Hanging
Weight25.038299 g
Technical
Frequency100 MHz
Impedance220 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Turns1
PackagingBulk
ShieldingUnshielded
TerminationAxial
Test Frequency100 MHz
Dimensions
Depth25 mm
Height7 mm
Length34 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Laird 28R1340-200.

Laird
Datasheet1 page5 years ago
Sager Electronics
Datasheet38 pages6 years ago

Inventory History

3 month trend:
+72.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Laird 28R1340-200.

Related Parts

Descriptions

Descriptions of Laird 28R1340-200 provided by its distributors.

Solid Core Ferrite Suppressors for Flat Cable 220ohms 100MHz 28mm Inside Slot
Broadband EMI Ribbon Ferrite Cable Core
FCCRib, Sld, BB,34.0x28.0x25.0 | Laird Performance Materials 28R1340-200
Flat Cable Core, 220 Ohm, 30 MHz to 500 MHz, 28mm x 1mm
FCCRIB,SLD,BB ROHS COMPLIANT: YES

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28R1340-200.

Technical Specifications

Physical
ColorWhite
MountFree Hanging
Weight25.038299 g
Technical
Frequency100 MHz
Impedance220 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Turns1
PackagingBulk
ShieldingUnshielded
TerminationAxial
Test Frequency100 MHz
Dimensions
Depth25 mm
Height7 mm
Length34 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Laird 28R1340-200.

Laird
Datasheet1 page5 years ago
Sager Electronics
Datasheet38 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page3 years ago
Conflict Mineral Statement6 pages12 years ago