Laird 28B1142-000

Ferrite Core Broadband Solid Core 7.49mm 29.01mm Round Cables/Wiring Harnesses

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
240-2118-ND 8,844 Buy Now »
USD
0.630 0.566 0.377 0.272 0.262
Avnet
28B1142-000 2,880 Buy Now »
USD
0.416 0.396 0.321 0.321 0.321
Mouser
875-28B1142-000 1,765 Buy Now »
USD
0.880 0.548 0.457 0.392 0.304
NEP Electronics
28B1142-000 37 ··
Sager Electronics
28B1142-000 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
STE28B1142-000 1,152 Buy Now »
USD
0.334 0.287 0.287
STLAA.com
28B1142-000 6,285 ··
Interstate Connecting Components
28B1142-000 1,152 Buy Now »
Armbar Industries
28B1142-000 75 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
28B1142-000 Contact ··

Descriptions

Ferrite Core Broadband Solid Core 7.49mm 29.01mm Round Cables/Wiring Harnesses
Sager Electronics
STE28B1142-000Cylindrical Beads
Heilind Electronics
FER RND 85@100M 29.01X7.49
NEP Electronics
Ferrite Core Broadband Solid Core 7.49mm 29.01mm Round Cables/Wiring Harnesses
Avnet
FERRITE CORE 85 OHM SOLID 19MM
Digi-Key
Solid Core Ferrite Suppressors for Round Cable 85ohms 100MHz 19mm Inside Dia.
Mouser

Technical Specifications

Frequency 50 MHz
RoHS Compliant
Size-Inner Diameter 19 mm
Size-Diameter 29.01 mm
Color White
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 7.49 mm

Documents

Digi-Key
Datasheet 2 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Alternate Names

LAIRD TECHNOLOGIES 28B1142-000
LAIRDTECH 28B1142-000
EZURIO 28B1142-000
LAIRD TECHNOLOGIES IAS 28B1142-000
LAIRD-SIGNAL INTEGRITY PRODUCTS 28B1142-000
LAIRD TECHNOLOGIES EMI 28B1142-000
Laird Technologies Inc 28B1142-000
LAIRD TECHNOLOGY 28B1142-000
LAIRD THERMAL PRODUCTS 28B1142-000
LAIRD - EMBEDDED WIRELESS SOLUTIONS 28B1142-000
EZURIO LTD 28B1142-000
EZURiO Limited 28B1142-000
LAIRD TECHNOLOGIES WIRELESS M2M 28B1142-000
LAIRD TECHNOLOGIES EMI (VA) 28B1142-000
Laird-Signal 28B1142-000
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) 28B1142-000
LAIRD TECHNO 28B1142-000
LAIRD TECHNOLOGIES IAS (VA) 28B1142-000
LAIRD - EMI 28B1142-000
LAIRD TECHNOLIGIES 28B1142-000
LAIRD TECHNOLOGIES - THERMAL MATERIAL 28B1142-000
LAIRD TECHNOLOGIES/ THE 28B1142-000
LAIRD TECHNOLO 28B1142-000
LAIRD TEC 28B1142-000
Laird - Thermal 28B1142-000

Search for other parts like 28B »