Laird 28B0375-100

Ferrite Core Broadband Solid Core 14.48mm 9.53mm Round Cables/Wiring Harnesses Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
28B0375-100 130,620 Buy Now »
USD
0.125 0.119 0.097 0.097 0.097
Digi-Key
240-2067-ND 33,410 Buy Now »
USD
0.210 0.160 0.103 0.066 0.062
Mouser
875-28B0375-100 40,053 Buy Now »
USD
0.290 0.166 0.126 0.096 0.068
Newark
67W0688 0 ··
USD
0.193 0.193 0.193 0.117 0.106
NEP Electronics
28B0375-100 4,127 ··
Allied Electronics
70065362 8,746 Buy Now »
USD
0.240 0.240 0.166 0.074 0.074
Sager Electronics
28B0375-100 10,300 Buy Now »
Farnell
2292256 0 ··
GBP
0.216 0.149 0.099 0.099 0.099
element14 APAC
2292256 0 ··
SGD
0.363 0.213 0.163 0.163
Avnet Asia
28B0375-100 4,800 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
STE28B0375-100 61,500 Buy Now »
USD
0.076 0.064
Quest
28B0375-100 483 Buy Now »
USD
0.686 0.343 0.206 0.137 0.137
Area51
28B0375-100 120 ··
USD
0.120 0.120 0.120 0.120 0.120
STLAA.com
28B0375-100 3 ··
Interstate Connecting Components
28B0375-100 61,500 Buy Now »
Armbar Industries
28B0375-100 3,000 ··
Abacus Technologies
28B0375-100 3,000 ··
4 Star Electronics
28B0375-100 93 Send RFQ »
GreenTree Electronics
28B0375-100 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
28B0375-100 Contact Send RFQ »
North Star Micro
28B0375-100 Contact ··

Descriptions

FERRITE, CORE, 5.08MM, 100MHZ, 154R
element14 APAC
FERRITE CORE 154 OHM SOLID
Digi-Key
FERRITE, CORE, 5.08MM, 100MHZ, 154R
Farnell
STE28B0375-100Cylindrical Beads
Heilind Electronics
FER RND 154@100M 9.53X14.48
NEP Electronics
Ferrite Core Broadband Solid Core 14.48mm 9.53mm Round Cables/Wiring Harnesses Automotive
Sager Electronics
FERRITE, CORE, 5.08MM, 100MHZ, 154R
Newark
Cable Accessories Ferrite
Avnet
Solid Core Ferrite Suppressors for Round Cable 154ohms 100MHz 5.08mm Inside Dia.
Mouser
EMI Ferrite Cylindrical Core, ID .200 In, 154 Ohms @100MHz, Broadband
Allied Electronics
Cable Accessories Ferrite
Avnet Asia

Technical Specifications

Color White
Packaging Bulk
Frequency 100 MHz
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Length 14.48 mm
Size-Diameter 9.53 mm
Size-Inner Diameter 5.08 mm
RoHS Compliant

Documents

Farnell
Datasheet 1 page
Digi-Key
Datasheet 3 pages
Allied Electronics
Datasheet 2 pages 6 years ago
Factory Futures
Datasheet 2 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Images

Alternate Names

LAIRD TECHNOLOGIES 28B0375-100
LAIRDTECH 28B0375-100
EZURIO 28B0375-100
LAIRD TECHNOLOGIES IAS 28B0375-100
LAIRD-SIGNAL INTEGRITY PRODUCTS 28B0375-100
LAIRD TECHNOLOGIES EMI 28B0375-100
Laird Technologies Inc 28B0375-100
LAIRD TECHNOLOGY 28B0375-100
LAIRD THERMAL PRODUCTS 28B0375-100
LAIRD - EMBEDDED WIRELESS SOLUTIONS 28B0375-100
EZURIO LTD 28B0375-100
EZURiO Limited 28B0375-100
LAIRD TECHNOLOGIES WIRELESS M2M 28B0375-100
LAIRD TECHNOLOGIES EMI (VA) 28B0375-100
Laird-Signal 28B0375-100
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) 28B0375-100
LAIRD TECHNO 28B0375-100
LAIRD TECHNOLOGIES IAS (VA) 28B0375-100
LAIRD - EMI 28B0375-100
LAIRD TECHNOLIGIES 28B0375-100
LAIRD TECHNOLOGIES - THERMAL MATERIAL 28B0375-100
LAIRD TECHNOLOGIES/ THE 28B0375-100
LAIRD TECHNOLO 28B0375-100
LAIRD TEC 28B0375-100
Laird - Thermal 28B0375-100

Search for other parts like 28B »