Laird 28B0355-000

Solid Core Ferrite Suppressors for Round Cable 205ohms 100MHz 4.75mm Inside Dia.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
240-2295-ND 47,338 Buy Now »
USD
0.250 0.207 0.143 0.100 0.093
Avnet
28B0355-000 15,075 Buy Now »
USD
0.142 0.135 0.110 0.110 0.110
Mouser
875-28B0355-000 81,919 Buy Now »
USD
0.350 0.223 0.187 0.145 0.104
NEP Electronics
28B0355-000 608 ··
Allied Electronics
70065361 10,853 Buy Now »
USD
0.158 0.158 0.101 0.083 0.083
Sager Electronics
28B0355-000 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
STE28B0355-000 19,773 Buy Now »
USD
0.090 0.075
Heilind Asia
STE28B0355-000 2,028 Buy Now »
USD
0.105 0.105
Interstate Connecting Components
28B0355-000 19,773 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
28B0355-000 Contact ··
XS Micro
28B0355-000 Contact ··

Descriptions

FERRITE CORE 205 OHM SOLID
Digi-Key
Ferrite Core Broadband Solid Core 20mm 9mm Round Cables/Wiring Harnesses
Avnet
Solid Core Ferrite Suppressors for Round Cable 205ohms 100MHz 4.75mm Inside Dia.
Mouser
FER RND 205@100M 9X20
NEP Electronics
Ferrite Core Broadband Solid Core 20mm 9mm Round Cables/Wiring Harnesses
Sager Electronics
EMI Ferrite Cylindrical Core, ID .187 In, 205 Ohms @100MHz, Broadband
Allied Electronics

Technical Specifications

Size-Inner Diameter 4.75 mm
Size-Diameter 9 mm
Color White
Lead-Free Status Lead Free
Packaging Tray
Size-Length 20 mm
Frequency 50 MHz
RoHS Compliant

Documents

Allied Electronics
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Alternate Names

LAIRD TECHNOLOGIES 28B0355-000
LAIRDTECH 28B0355-000
EZURIO 28B0355-000
LAIRD TECHNOLOGIES IAS 28B0355-000
LAIRD-SIGNAL INTEGRITY PRODUCTS 28B0355-000
LAIRD TECHNOLOGIES EMI 28B0355-000
Laird Technologies Inc 28B0355-000
LAIRD TECHNOLOGY 28B0355-000
LAIRD THERMAL PRODUCTS 28B0355-000
LAIRD - EMBEDDED WIRELESS SOLUTIONS 28B0355-000
EZURIO LTD 28B0355-000
EZURiO Limited 28B0355-000
LAIRD TECHNOLOGIES WIRELESS M2M 28B0355-000
LAIRD TECHNOLOGIES EMI (VA) 28B0355-000
Laird-Signal 28B0355-000
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) 28B0355-000
LAIRD TECHNO 28B0355-000
LAIRD TECHNOLOGIES IAS (VA) 28B0355-000
LAIRD - EMI 28B0355-000
LAIRD TECHNOLIGIES 28B0355-000
LAIRD TECHNOLOGIES - THERMAL MATERIAL 28B0355-000
LAIRD TECHNOLOGIES/ THE 28B0355-000
LAIRD TECHNOLO 28B0355-000
LAIRD TEC 28B0355-000
Laird - Thermal 28B0355-000

Search for other parts like 28B »