Laird 28A2736-0A2

FERRITE, CORE, 9MM, 100MHZ, 233R; Impedance @ 100MHz: 220ohm; Cable Diameter Max: 8.9mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2736
ColorBlack
MaterialFerrite
MountFree Hanging
ShapeRound
Weight21.863152 g
Technical
Frequency100 MHz
Impedance220 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Turns1
PackagingBulk
TerminationCable
Test Frequency100 MHz
Dimensions
Depth19.7 mm
Diameter19.7 mm
Height18 mm
Inside Diameter9 mm
Length35.1 mm
Wire/Cable Diameter8.89 mm

Documents

Download datasheets and manufacturer documentation for Laird 28A2736-0A2.

Upverter
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Factory Futures
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-23.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Laird 28A2736-0A2.

Descriptions

Descriptions of Laird 28A2736-0A2 provided by its distributors.

FERRITE, CORE, 9MM, 100MHZ, 233R; Impedance @ 100MHz:220ohm; Cable Diameter Max:8.9mm
Split Core Ferrite Suppressors for Round Cable 220ohms 100MHz 9mm Inside Dia.
Broadband EMI Split / Snap-On Ferrite Cable Cores
Split Core Ferrite, 8.9 mm, 30 MHz, 500 MHz, 220 Ohm
FERRITE CORE 220 OHM HINGED 9MM
Fccrnd,Spl,Bb,Csbl19.7X9x35.1 Rohs Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28A2736-0A2.

Technical Specifications

Physical
Case/Package2736
ColorBlack
MaterialFerrite
MountFree Hanging
ShapeRound
Weight21.863152 g
Technical
Frequency100 MHz
Impedance220 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Turns1
PackagingBulk
TerminationCable
Test Frequency100 MHz
Dimensions
Depth19.7 mm
Diameter19.7 mm
Height18 mm
Inside Diameter9 mm
Length35.1 mm
Wire/Cable Diameter8.89 mm

Documents

Download datasheets and manufacturer documentation for Laird 28A2736-0A2.

Upverter
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Factory Futures
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page3 years ago
Conflict Mineral Statement6 pages12 years ago