Laird 28A2025-0A0

Split Core Ferrite Suppressors for Round Cable 320ohms 100MHz 7.26mm Inside Dia.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
28A2025-0A0 0 ··
USD
0.855 0.814 0.661 0.661 0.661
Digi-Key
240-2074-ND 18,186 Buy Now »
USD
1.25 1.08 0.689 0.554 0.538
Mouser
875-28A2025-0A0 5,485 Buy Now »
USD
1.26 0.794 0.680 0.567 0.452
NEP Electronics
28A2025-0A0 40 ··
Allied Electronics
70280012 0 ··
USD
1.50 1.50 1.16 0.546 0.546
Sager Electronics
28A2025-0A0 3,599 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
STE28A2025-0A0 51,033 Buy Now »
USD
0.519 0.434 0.421
Heilind Asia
STE28A2025-0A0 4,548 Buy Now »
USD
0.627 0.578 0.578
Component Sense
28A2025-0A0 661 Buy Now »
SPEC
28A2025-0A0 42 ··
Quest
28A2025-0A0 631 Buy Now »
USD
1.88 1.50 0.562 0.487 0.487
Interstate Connecting Components
28A2025-0A0 50,889 Buy Now »
Armbar Industries
28A2025-0A0 306 ··
4 Star Electronics
28A2025-0A0 180 Send RFQ »
Florida Circuit
28A2025-0A0 12 ··
Abacus Technologies
28A2025-0A0 2,707 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
28A2025-0A0 Contact Buy Now »
North Star Micro
28A2025-0A0 Contact ··

Descriptions

Ferrite Core Broadband Split/Snap-on Core 17.58mm 32.03mm 17.8mm Round Cable
SPEC
FERRITE CORE 320ohms 100MHz
Florida Circuit
STE28A2025-0A0FERRITE WITH CLAMP
Heilind Electronics
Ferrite Core Broadband Split/Snap-on Core 17.58mm 32.03mm 17.8mm Round Cable
Sager Electronics
Split Core Ferrite Suppressors for Round Cable 320ohms 100MHz 7.26mm Inside Dia.
Mouser
FERRIT TUBE BOX CLAMPON .250WHT
Allied Electronics
FERRITE CORE 320 OHM HINGED
Digi-Key
Ferrite Core Broadband Split/Snap-on Core 17.58mm 32.03mm 17.8mm Round Cable
Component Sense
FERRITE WITH CLAMP
Heilind Asia
FER SPT 320@100M 18.15X32.5
NEP Electronics
Ferrite Core Broadband Split/Snap-on Core 17.58mm 32.03mm 17.8mm Round Cable
Avnet

Technical Specifications

Packaging Bulk
Color White
Frequency 100 MHz
Size-Height 18.39 mm
Size-Inner Diameter 7 mm
RoHS Compliant
Size-Width 17.88 mm
Lead-Free Status Lead Free
Size-Length 32.5 mm

Documents

Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 3 years ago
Factory Futures
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Images

Alternate Names

LAIRD TECHNOLOGIES 28A2025-0A0
LAIRDTECH 28A2025-0A0
EZURIO 28A2025-0A0
LAIRD TECHNOLOGIES IAS 28A2025-0A0
LAIRD-SIGNAL INTEGRITY PRODUCTS 28A2025-0A0
LAIRD TECHNOLOGIES EMI 28A2025-0A0
Laird Technologies Inc 28A2025-0A0
LAIRD TECHNOLOGY 28A2025-0A0
LAIRD THERMAL PRODUCTS 28A2025-0A0
LAIRD - EMBEDDED WIRELESS SOLUTIONS 28A2025-0A0
EZURIO LTD 28A2025-0A0
EZURiO Limited 28A2025-0A0
LAIRD TECHNOLOGIES WIRELESS M2M 28A2025-0A0
LAIRD TECHNOLOGIES EMI (VA) 28A2025-0A0
Laird-Signal 28A2025-0A0
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) 28A2025-0A0
LAIRD TECHNO 28A2025-0A0
LAIRD TECHNOLOGIES IAS (VA) 28A2025-0A0
LAIRD - EMI 28A2025-0A0
LAIRD TECHNOLIGIES 28A2025-0A0
LAIRD TECHNOLOGIES - THERMAL MATERIAL 28A2025-0A0
LAIRD TECHNOLOGIES/ THE 28A2025-0A0
LAIRD TECHNOLO 28A2025-0A0
LAIRD TEC 28A2025-0A0
Laird - Thermal 28A2025-0A0

Search for other parts like 28A »