Laird 28A0392-0A2

FERRITE, CORE, 5.44MM, 100MHZ, 170R; Impedance @ 100MHz:170ohm; Cable Diameter Max:4.75mm; Frequency Range:-

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
28A0392-0A2 24,433 Buy Now »
USD
0.632 0.602 0.488 0.488 0.488
Digi-Key
240-2070-ND 27,221 Buy Now »
USD
0.920 0.796 0.510 0.409 0.398
Mouser
875-28A0392-0A2 0 ··
USD
0.880 0.546 0.455 0.390 0.302
Newark
67W0664 0 ··
USD
0.974 0.974 0.974 0.591 0.536
PSC Electronics
28A0392-0A2 1,272 Buy Now »
USD
0.290 0.290 0.290 0.252 0.239
Allied Electronics
70065382 0 ··
USD
0.940 0.940 0.630 0.480 0.480
Sager Electronics
28A0392-0A2 0 ··
Farnell
2292230 0 ··
GBP
0.844 0.574 0.359 0.359 0.359
element14 APAC
2292230 0 ··
SGD
1.15 0.885 0.733 0.733
Avnet Asia
28A0392-0A2 0 ··
USD
0.061
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
STE28A0392-0A2 29,989 Buy Now »
USD
0.331 0.311
Heilind Asia
STE28A0392-0A2 17,108 Buy Now »
USD
0.448 0.430
Interstate Connecting Components
28A0392-0A2 29,989 Buy Now »
Abacus Technologies
28A0392-0A2 2,777 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
28A0392-0A2 Contact ··

Descriptions

EMI Ferrite Split/Snap-On Core, Max ID0.187In, 170 Ohms @100MHz, Broadband
Allied Electronics
Ferrite Core Broadband Split/Snap-on Core 29.08mm 12.8mm 12.32mm Round Cable
Avnet Asia
182/BOX FERRITE CABLE SNAP
PSC Electronics
Split/Round w/plastic case/bla ck SPLIT FERRITE
Interstate Connecting Components
FERRITE, CORE, 5.44MM, 100MHZ, 170R; Impedance @ 100MHz:170ohm; Cable Diameter Max:4.75mm; Frequency Range:-
Farnell
FERRITE, CORE, 5.44MM, 100MHZ, 170R; Impedance @ 100MHz:170ohm; Cable Diameter Max:4.75mm
element14 APAC
Split/Round w/plastic case/bla ck SPLIT FERRITE
Heilind Electronics
Split Core Ferrite Suppressors for Round Cable 170ohms 100MHz 5.44mm Inside Dia.
Mouser
FERRITE, CORE, 5.44MM, 100MHZ, 170R; Impedance @ 100MHz:170ohm; Cable Diameter Max:4.75mm ;RoHS Compliant: Yes
Newark
Ferrite Core Broadband Split/Snap-on Core 29.08mm 12.8mm 12.32mm Round Cable
Sager Electronics
Split/Round w/plastic case/bla ck SPLIT FERRITE
Heilind Asia
FERRITE CORE 170 OHM HINGED
Digi-Key
Ferrite Core Broadband Split/Snap-on Core 29.08mm 12.8mm 12.32mm Round Cable
Avnet

Technical Specifications

Color Black
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 29.3 mm
Frequency 100 MHz
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Diameter 12.8 mm
Size-Inner Diameter 5.02 mm

Documents

Farnell
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Factory Futures
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Datasheet 7 pages
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Images

Alternate Names

LAIRD TECHNOLOGIES 28A0392-0A2
LAIRDTECH 28A0392-0A2
EZURIO 28A0392-0A2
LAIRD TECHNOLOGIES IAS 28A0392-0A2
LAIRD-SIGNAL INTEGRITY PRODUCTS 28A0392-0A2
LAIRD TECHNOLOGIES EMI 28A0392-0A2
Laird Technologies Inc 28A0392-0A2
LAIRD TECHNOLOGY 28A0392-0A2
LAIRD THERMAL PRODUCTS 28A0392-0A2
LAIRD - EMBEDDED WIRELESS SOLUTIONS 28A0392-0A2
EZURIO LTD 28A0392-0A2
EZURiO Limited 28A0392-0A2
LAIRD TECHNOLOGIES WIRELESS M2M 28A0392-0A2
LAIRD TECHNOLOGIES EMI (VA) 28A0392-0A2
Laird-Signal 28A0392-0A2
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) 28A0392-0A2
LAIRD TECHNO 28A0392-0A2
LAIRD TECHNOLOGIES IAS (VA) 28A0392-0A2
LAIRD - EMI 28A0392-0A2
LAIRD TECHNOLIGIES 28A0392-0A2
LAIRD TECHNOLOGIES - THERMAL MATERIAL 28A0392-0A2
LAIRD TECHNOLOGIES/ THE 28A0392-0A2
LAIRD TECHNOLO 28A0392-0A2
LAIRD TEC 28A0392-0A2
Laird - Thermal 28A0392-0A2

Search for other parts like 28A »