Milwaukee Tool 2897-23

The 2897-22 M18 FUEL 3-Tool Combo Kit is the highest performing Hammer Drill, Impact Driver and SAWZALL Combo Kit on...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2897-23. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Milwaukee Tool 2897-23.

Descriptions

Descriptions of Milwaukee Tool 2897-23 provided by its distributors.

The 2897-22 M18 FUEL 3-Tool Combo Kit is the highest performing Hammer Drill, Impact Driver and SAWZALL Combo Kit on the market. Included is the M18 FUEL Hammer Drill (2704-20), the Most Powerful 18-Volt cordless drill on the market. It delivers up to 1,200 in./lbs. of torque, and up to 2,000 RPM. It also provides faster drilling speed under a heavy load for increased productivity. Also included, is the M18 FUEL1/4 Hex Impact Driver (2753-20), the Most Powerful Impact Driver in its class. At 1800 in./lbs. of fastening torque, this impact drives screws faster and provides greater control over power and speed thanks to its proprietary 4-mode DRIVE CONTROL. The 3 tool included is the M18 FUEL SAWZALL (2720-20). This SAWZALL cuts faster than corded tools. It offers 2x more run time and 5x longer tool life than competitive products. M18 FUEL features the most advanced cordless technology available; a POWERSTATE Brushless Motor, REDLINK PLUS Electronic Intelligence and REDLITHIUM Battery Technology, resulting in longer motor life, more run time, and more power.

Manufacturer Aliases

Milwaukee Tool has several brands around the world that distributors may use as alternate names. Milwaukee Tool may also be known as the following names:

  • Milwaukee
  • Milwaukee Electric Tool
  • Milwaukee Electric Tool Corp
  • MILWAKE
  • Milwaukee Tools
  • MILWAUKEE ELECTRIC TOOL TEST
  • Milwaukee Electric
  • Milwaukee Hand Tools
  • MILWAUKE
  • MILWAUKEE DUSTLESS
  • Milwaukee Power Tools