Pomona Electronics 2894-2

BINDING POST TO BANANA PLUG, 15A, RED; Series: -; Gender: -; Contact Termination: -
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Housing ColorRed
Insulation MaterialPolycarbonate
Number of Pins1
Technical
Current Rating15 A
Max Current Rating15 A
Operating Supply Voltage2.5 kV
OrientationStraight
Voltage Rating (DC)2.5 kV
Dimensions
Length33.782 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2894-2.

Master Electronics
Datasheet1 page13 years ago
Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+46.44%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 2894-2.

Descriptions

Descriptions of Pomona Electronics 2894-2 provided by its distributors.

BINDING POST TO BANANA PLUG, 15A, RED; Series:-; Gender:-; Contact Termination:-
2894-2 Binding Post To Banana Plug, 15 A, Brass, Nickel Plated, Red, 2894 Series
Adapter Banana Binding Post Beryllium Copper 2500 VDC Beryllium Copper | Pomona Electronics 2894-2
Conn Binding Post/Banana Plug F/PL 1/1 POS ST 1/1 Port
2894-2 - Fluke Bind Post/Banana Plug (Red) (1926712)
Binding Posts BINDING POST TO BA
ADAPTER, BINDING POST-BANANA PLUG, RED; Inter Series Connector A: Binding Post; Convert From Positions: 1Ways; Convert From Gender: -; Inter Series Connector B: Banana; Convert To Positions: 1Ways; Convert To Gender: Plug; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1926712
  • 2894-2.

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Housing ColorRed
Insulation MaterialPolycarbonate
Number of Pins1
Technical
Current Rating15 A
Max Current Rating15 A
Operating Supply Voltage2.5 kV
OrientationStraight
Voltage Rating (DC)2.5 kV
Dimensions
Length33.782 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2894-2.

Master Electronics
Datasheet1 page13 years ago
Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant