Alpha Wire 2856/1 RD005

Wire, Hook-Up; 20 AWG; Solid; 0.010 in.; 0.052 in.; -60 degC; 600 V; Red

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
2856/1 RD005-ND 6 Buy Now »
USD
189.20 147.16 109.32 109.32 109.32
Newark
02F9706 2 Buy Now »
USD
141.28 117.73 105.12 105.12 105.12
Electronic Supply
2856/1 RD005 500 Send RFQ »
Mouser
602-2856/1-100-03 5 Buy Now »
USD
139.29 112.77 107.65 107.65 107.65
Allied Electronics
70134931 2 Buy Now »
USD
130.03 121.23 107.49 107.49 107.49
Area51-Authorized
2856/1 RD005 0 ··
Farnell
2290930 3 Buy Now »
GBP
41.36 37.49 37.49 37.49 37.49
element14 APAC
2476952 0 ··
SGD
229.53 206.58 160.68 160.68 160.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2856/1 RD005 Contact ··
XS Micro
2856/1 RD005 Contact ··

Descriptions

Hook-Up Wire TFE 20G SLD RD 100'
Mouser
Wire, Hook-Up; 20 AWG; Solid; 0.010 in.; 0.052 in.; -60 degC; 600 V; Red
Allied Electronics
HOOK UP WIRE, 100FT, 20AWG, COPPER, RED, 600V
Newark
WIRE, RED, 20AWG, 1/20AWG, 30.5M
Farnell
WIRE, RED, 20AWG, 1/20AWG, 30.5M
element14 APAC
HOOK-UP SOLID 20AWG RED 100'
Digi-Key

Technical Specifications

Flammability Rating UL VW-1
Packaging Bulk
Size-Length 30.48 m
Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Insulation Material Teflon
Conductor Material Silver Plated Copper
Wire Gauge 20 AWG
REACH SVHC Compliance No SVHC
Jacket Material PTFE (Polytetrafluoroethylene)
Color Red
RoHS Compliant

Documents

element14 APAC
Datasheet 3 pages 3 years ago
Farnell
Datasheet 3 pages 3 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 15 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 2856/1 RD005
ALPH 2856/1 RD005
ALP 2856/1 RD005
ALPHA WIRE COMPANY 2856/1 RD005
ALPHA IND 2856/1 RD005
ALPHA WIRE CORP 2856/1 RD005
ALPHA WIRE CORPORATION 2856/1 RD005
ALPHA WIRE CO 2856/1 RD005
ALPHA WIR 2856/1 RD005
ALPHA WIRE COMP 2856/1 RD005
ALPW 2856/1 RD005
Alpha Wire & Tubing 2856/1 RD005
Alpha Wire & Cable 2856/1 RD005
ALPHA WIRE COPORATIO 2856/1 RD005
ALPHA WIRE CORPORATION ACCT#1207 2856/1 RD005
APLHA WIRE 2856/1 RD005
ALPHA COMPANY LTD 2856/1 RD005
ALPHA DEARBORN 2856/1 RD005
ALPHA WIRELE 2856/1 RD005
ALPHA WIRE COMPAGNY 2856/1 RD005
ALPHA WIRE ACCT#1207 2856/1 RD005
ALPHA WIRE / DEARBORN 2856/1 RD005
ALPHA WIRE/EDGE 2856/1 RD005
ALPHA WIRE|MARKEL 2856/1 RD005
Alpha Wire Braid 2856/1 RD005

Search for other parts like 2856/ »