Intronics 284J

ISOLATION AMPLIFIER, 1KHZ, 0.025V/uS; No; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 5mV; Isolation...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
284JContact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins10
Technical
Bandwidth100 kHz
Input Offset Voltage (Vos)5 mV
Isolation Voltage5 kV
Max Operating Temperature70 °C
Max Supply Voltage15.5 V
Min Operating Temperature0 °C
Min Supply Voltage14.5 V
Nominal Supply Current10 mA
Number of Amplifiers1
Operating Supply Voltage15 V
Slew Rate0.025 V/µs
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Intronics 284J.

element14 APAC
Datasheet6 pages14 years ago
Newark
Datasheet6 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intronics 284J.

Related Parts

Descriptions

Descriptions of Intronics 284J provided by its distributors.

ISOLATION AMPLIFIER, 1KHZ, 0.025V/uS; No; No. of Amplifiers:1 Amplifier; Input Offset Voltage:5mV; Isolation Voltage:5kV; Supply Voltage Range:8V to

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • Intronics Inc
  • Intronics Power Inc
  • INTRONIC

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins10
Technical
Bandwidth100 kHz
Input Offset Voltage (Vos)5 mV
Isolation Voltage5 kV
Max Operating Temperature70 °C
Max Supply Voltage15.5 V
Min Operating Temperature0 °C
Min Supply Voltage14.5 V
Nominal Supply Current10 mA
Number of Amplifiers1
Operating Supply Voltage15 V
Slew Rate0.025 V/µs
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Intronics 284J.

element14 APAC
Datasheet6 pages14 years ago
Newark
Datasheet6 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant