TE Connectivity / AMP 284392-8

Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialPolyamide
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current12 A
Max Current Rating12 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.2 mm
Length27.17 mm
Pitch3.81 mm
Tail Length3.5 mm
Thread SizeM3
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284392-8.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet12 pages16 years ago
Technical Drawing1 page12 years ago
Datasheet109 pages16 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 284392-8.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 284392-8 provided by its distributors.

Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Termi-Blok Pcb Side Entry Stac Rohs Compliant: Yes |Buchanan Te Connectivity 284392-8
TERM BLK 8P SIDE ENT 3.81MM PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialPolyamide
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current12 A
Max Current Rating12 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.2 mm
Length27.17 mm
Pitch3.81 mm
Tail Length3.5 mm
Thread SizeM3
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284392-8.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet12 pages16 years ago
Technical Drawing1 page12 years ago
Datasheet109 pages16 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Materials Sheet1 page10 years ago
Reach Statement1 page5 years ago