Alpha Wire 2843/7 BL005

Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.;0.031 in.; -60 degC; 250 V; Blue

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
2843/7 BL005-ND 9 Buy Now »
USD
81.09 63.07 46.85 46.85 46.85
Newark
02F9527 1 Buy Now »
USD
55.45 55.45 55.45 55.45 55.45
Electronic Supply
2843/7 BL005 8,800 Send RFQ »
Mouser
602-2843/7-100-06 8 Buy Now »
USD
61.68 51.35 47.67 47.67 47.67
Allied Electronics
70134998 2 Buy Now »
USD
55.74 51.97 46.08 46.08 46.08
Area51-Authorized
2843/7 BL005 0 ··
Farnell
2290957 5 Buy Now »
GBP
20.60 18.67 18.67 18.67 18.67
element14 APAC 2
1276475 0 ··
CNY
780.60 708.60 684.60 684.60 684.60
2290957 3 Buy Now »
CNY
258.80 238.00 238.00 238.00 238.00
RS Components
8788345 9 Buy Now »
GBP
19.42 19.42 17.50 17.50 17.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2843/7 BL005 Contact ··
XS Micro
2843/7 BL005 Contact ··

Descriptions

HOOK UP WIRE, 100FT, 26AWG, COPPER, BLUE, 250V
Newark
Hook-Up Wire 26AWG TEFLON BLU
Mouser
WIRE, BLU, 26AWG, 7/34AWG, 30.5M
element14 APAC
WIRE, BLU, 26AWG, 7/34AWG, 30.5M
Farnell
HOOK-UP STRND 26AWG BLUE 100'
Digi-Key
PTFE Hook up wire 26AWG 250V blue 30m
RS Components
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.;0.031 in.; -60 degC; 250 V; Blue
Allied Electronics

Technical Specifications

Insulation Material Teflon
Conductor Material Silver Plated Copper
Wire Gauge 26 AWG
RoHS Compliant
REACH SVHC Compliance No SVHC
Jacket Material PTFE (Polytetrafluoroethylene)
Color Blue
Voltage Rating (DC) 250 V

Documents

Farnell
Datasheet 3 pages 3 years ago
element14
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 2843/7 BL005
ALPH 2843/7 BL005
ALP 2843/7 BL005
ALPHA WIRE COMPANY 2843/7 BL005
ALPHA IND 2843/7 BL005
ALPHA WIRE CORP 2843/7 BL005
ALPHA WIRE CORPORATION 2843/7 BL005
ALPHA WIRE CO 2843/7 BL005
ALPHA WIR 2843/7 BL005
ALPHA WIRE COMP 2843/7 BL005
ALPW 2843/7 BL005
Alpha Wire & Tubing 2843/7 BL005
Alpha Wire & Cable 2843/7 BL005
ALPHA WIRE COPORATIO 2843/7 BL005
ALPHA WIRE CORPORATION ACCT#1207 2843/7 BL005
APLHA WIRE 2843/7 BL005
ALPHA COMPANY LTD 2843/7 BL005
ALPHA DEARBORN 2843/7 BL005
ALPHA WIRELE 2843/7 BL005
ALPHA WIRE COMPAGNY 2843/7 BL005
ALPHA WIRE ACCT#1207 2843/7 BL005
ALPHA WIRE / DEARBORN 2843/7 BL005
ALPHA WIRE/EDGE 2843/7 BL005
ALPHA WIRE|MARKEL 2843/7 BL005
Alpha Wire Braid 2843/7 BL005

Search for other parts like 2843/ »