Alpha Wire 2841/1 RD005

Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Red

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
2841/1 RD005-ND 61 Buy Now »
USD
92.66 72.06 53.53 53.53 53.53
Newark
86K9019 5 Buy Now »
USD
78.25 71.25 71.25 71.25 71.25
Electronic Supply
2841/1 RD005 9,200 Send RFQ »
Mouser
602-2841/1-100-03 42 Buy Now »
USD
71.79 58.67 55.64 55.64 55.64
Powell Electronics
2841/1 RD005 20 Buy Now »
USD
54.91 54.91 54.91 54.91 54.91
Master Electronics
28411RD005 2 ··
USD
63.35 59.68 52.79 52.79 52.79
Allied Electronics
70134955 5 Buy Now »
USD
63.68 59.37 54.22 54.22 54.22
Area51-Authorized
2841/1 RD005 0 ··
Farnell
2290995 8 Buy Now »
GBP
29.08 26.37 26.37 26.37 26.37
element14 APAC
2476894 17 Buy Now »
SGD
94.85 94.85 87.26 87.26 87.26
RS Components
8788275 61 Buy Now »
GBP
29.05 29.05 26.14 26.14 26.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2841/1 RD005 Contact ··
TransparentC
2841/1 RD005 Contact ··
XS Micro
2841/1 RD005 Contact ··

Descriptions

2841/1 RED 100 FT
Master Electronics
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Red
Allied Electronics
WIRE, RED, 30AWG, 1/30AWG, 30.5M
Farnell
Wire - Single Conductor 30AWG SOLID PTFE 100ft SPOOL RED
Powell Electronics
WIRE, RED, 30AWG, 1/30AWG, 30.5M
element14 APAC
Hook-Up Wire 30G SOLID RED TFE
Mouser
PTFE Hook up wire 30AWG 250V red 30m
RS Components
HOOK-UP SOLID 30AWG RED 100'
Digi-Key
HOOK UP WIRE, 100FT, 30AWG, COPPER, RED, 250V
Newark

Technical Specifications

Lead-Free Status Lead Free
Packaging Bulk
Insulation Material Teflon
Wire Gauge 30 AWG
Jacket Material PTFE (Polytetrafluoroethylene)
Color Red
Flammability Rating UL VW-1
Voltage Rating (DC) 250 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Conductor Material Silver Plated Copper

Documents

Farnell
Datasheet 3 pages 3 years ago
element14
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 3 pages 2 years ago

Images

Alternate Names

ALPHA 2841/1 RD005
ALPH 2841/1 RD005
ALP 2841/1 RD005
ALPHA WIRE COMPANY 2841/1 RD005
ALPHA IND 2841/1 RD005
ALPHA WIRE CORP 2841/1 RD005
ALPHA WIRE CORPORATION 2841/1 RD005
ALPHA WIRE CO 2841/1 RD005
ALPHA WIR 2841/1 RD005
ALPHA WIRE COMP 2841/1 RD005
ALPW 2841/1 RD005
Alpha Wire & Tubing 2841/1 RD005
Alpha Wire & Cable 2841/1 RD005
ALPHA WIRE COPORATIO 2841/1 RD005
ALPHA WIRE CORPORATION ACCT#1207 2841/1 RD005
APLHA WIRE 2841/1 RD005
ALPHA COMPANY LTD 2841/1 RD005
ALPHA DEARBORN 2841/1 RD005
ALPHA WIRELE 2841/1 RD005
ALPHA WIRE COMPAGNY 2841/1 RD005
ALPHA WIRE ACCT#1207 2841/1 RD005
ALPHA WIRE / DEARBORN 2841/1 RD005
ALPHA WIRE/EDGE 2841/1 RD005
ALPHA WIRE|MARKEL 2841/1 RD005
Alpha Wire Braid 2841/1 RD005

Search for other parts like 2841/ »