Alpha Wire 2841/1 BK005

Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
2841/1 BK005-ND 67 Buy Now »
USD
92.66 72.06 53.53 53.53 53.53
Newark
86K9017 5 Buy Now »
USD
78.25 71.25 71.25 71.25 71.25
Electronic Supply
2841/1 BK005 5,800 Send RFQ »
Mouser
602-2841/1-100-02 58 Buy Now »
USD
71.79 58.67 55.64 55.64 55.64
Powell Electronics
2841/1 BK005 17 Buy Now »
USD
54.91 54.91 54.91 54.91 54.91
Master Electronics
28411BK005 3 ··
USD
63.35 59.68 52.79 52.79 52.79
Allied Electronics
70134954 32 Buy Now »
USD
63.68 59.37 54.22 54.22 54.22
Area51-Authorized
2841/1 BK005 0 ··
Farnell
2291001 18 Buy Now »
GBP
29.08 26.37 26.37 26.37 26.37
element14 APAC
2476890 12 Buy Now »
SGD
94.85 94.85 87.26 87.26 87.26
RS Components
8788256 74 Buy Now »
GBP
29.05 29.05 26.14 26.14 26.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2841/1 BK005 Contact ··
XS Micro
2841/1 BK005 Contact ··

Descriptions

Hook-Up Wire 30G SOLID BLACK TFE
Mouser
WIRE, BLK, 30AWG, 1/30AWG, 30.5M
element14 APAC
HOOK-UP SOLID 30AWG BLACK 100'
Digi-Key
PTFE Hook up wire 30AWG 250V black 30m
RS Components
HOOK UP WIRE, 100FT, 30AWG, COPPER, BLACK, 250V
Newark
WIRE, BLK, 30AWG, 1/30AWG, 30.5M
Farnell
Wire - Single Conductor 30AWG SOLID PTFE 100ft SPOOL BLACK
Powell Electronics
2841/1 BLACK 100 FT
Master Electronics
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Black
Allied Electronics

Technical Specifications

Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC
Jacket Material PTFE (Polytetrafluoroethylene)
Voltage Rating (DC) 250 V
Color Black
Insulation Material Teflon
Conductor Material Silver Plated Copper
Wire Gauge 30 AWG
RoHS Compliant
Mil-Spec Yes
Lead-Free Status Lead Free
Packaging Bulk

Documents

Farnell
Datasheet 3 pages 3 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

ALPHA 2841/1 BK005
ALPH 2841/1 BK005
ALP 2841/1 BK005
ALPHA WIRE COMPANY 2841/1 BK005
ALPHA IND 2841/1 BK005
ALPHA WIRE CORP 2841/1 BK005
ALPHA WIRE CORPORATION 2841/1 BK005
ALPHA WIRE CO 2841/1 BK005
ALPHA WIR 2841/1 BK005
ALPHA WIRE COMP 2841/1 BK005
ALPW 2841/1 BK005
Alpha Wire & Tubing 2841/1 BK005
Alpha Wire & Cable 2841/1 BK005
ALPHA WIRE COPORATIO 2841/1 BK005
ALPHA WIRE CORPORATION ACCT#1207 2841/1 BK005
APLHA WIRE 2841/1 BK005
ALPHA COMPANY LTD 2841/1 BK005
ALPHA DEARBORN 2841/1 BK005
ALPHA WIRELE 2841/1 BK005
ALPHA WIRE COMPAGNY 2841/1 BK005
ALPHA WIRE ACCT#1207 2841/1 BK005
ALPHA WIRE / DEARBORN 2841/1 BK005
ALPHA WIRE/EDGE 2841/1 BK005
ALPHA WIRE|MARKEL 2841/1 BK005
Alpha Wire Braid 2841/1 BK005

Search for other parts like 2841/ »