TE Connectivity / AMP 282836-6

Wire to Board 6 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
282836-6 2,800 Buy Now »
USD
0.647 0.647 0.647
282836-6 400 Buy Now »
USD
0.950 0.912 0.912
Avnet
282836-6 0 ··
USD
1.29 0.677
Digi-Key
A98339-ND 3,659 Buy Now »
USD
2.01 1.52 1.24 0.898 0.805
Newark
12H8399 363 Buy Now »
USD
1.53 1.53 1.41 1.21 1.21
Chip One Stop Japan
TYCO-0076680 13 Buy Now »
USD
1.52 1.52 1.52 1.52 1.52
Mouser
571-2828366 2,001 Buy Now »
USD
1.53 1.53 1.24 0.991 0.991
TTI
282836-6 1,197 Buy Now »
USD
1.01 1.01 1.01 1.01
Onlinecomponents.com
2828366 1,477 Buy Now »
USD
1.55 0.940 0.900 0.820 0.820
Master Electronics
2828366 1,299 ··
USD
1.55 0.940 0.900 0.820 0.820
Chip One Stop Global
C1S757100766803 3 Buy Now »
JPY
247.00 247.00 247.00 247.00 247.00
Sager Electronics
282836-6 0 ··
USD
1.07 0.793
Future Electronics
282836-6 0 ··
USD
1.07 0.995 0.995
Allied Electronics
70088849 16 Buy Now »
USD
1.53 1.53 1.41 1.20 1.20
Heilind Electronics
AMP282836-6 0 ··
PEI Genesis
282836-6 0 ··
Heilind Asia
AMP282836-6 0 ··
Farnell
3089071 6,920 Buy Now »
GBP
0.631 0.631 0.575 0.459 0.439
element14 APAC
3089071 5,942 Buy Now »
SGD
2.28 2.28 1.85 1.48 1.48
RS Components
3617702 13,295 Buy Now »
GBP
0.738 0.738 0.518 0.478
Electro Sonic
2828366 1,479 Buy Now »
USD
1.64 0.996 0.954 0.869 0.869
Avnet Europe
282836-6 0 ··
EUR
1.08 0.928
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
282836-6 500 ··
Area51
282836-6 10 ··
USD
0.751 0.751 0.751 0.751 0.751
SIE
282836-6 50 ··
Abacus Technologies
282836-6 250 ··
Tencell
282836-6 471 Buy Now »
USD
0.884 0.856 0.856
TME
282836-6 10 Buy Now »
USD
1.41 1.28 1.13 0.990 0.990
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282836-6 Contact ··
XS Micro
282836-6 Contact ··
SemiconductorPLUS
282836-6 Contact ··
Peerless Electronic Supplies
282836-6 Contact Buy Now »

Descriptions

TERMI-BLOK PCB MOUNT 90 6P.
Master Electronics
Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Sager Electronics
TERMI-BLOK PCB MOUNT 90 6P.
PEI Genesis
Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Chip One Stop Japan
TERMINAL BLOCK, WIRE TO BRD, 6POS, 16AWG
Farnell
Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Verical
Wire to Board 6 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block
Future Electronics
Buchanan; Conn; Term Blk; PCB; 6; 5 mm; 30-16 AWG; Green; 13.5 A; 300 V
Allied Electronics
6 way PCB screw terminal 5mm pitch
RS Components
TERMI-BLOK PCB MOUNT 90 6P.
Heilind Electronics
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Avnet
Terminal Block Connectors
North Star Micro
Terminal block; 5mm; angled 90°; 0.03÷1.5mm2; ways:6; 13.5A; 300V
TME
TERM BLOCK 6POS SIDE ENTRY 5MM
Digi-Key
TERMI-BLOK PCB MOUNT 90 6P.
Heilind Asia
TERMI-BLOK PCB MOUNT 90 6P.
Onlinecomponents.com
TERMINAL BLOCK, WIRE TO BRD, 6POS, 16AWG
element14 APAC
TERMI-BLOK PCB MOUNT 90 6P.
Dachs
TERMI-BLOK PCB MOUNT 90 6P.
TE Connectivity
Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Chip One Stop Global
TERMINAL BLOCK, PCB, 6 POSITION, 30-16AWG
Newark

Technical Specifications

Mounting Type Through Hole Screw
Contact Plating Tin
Number of Rows 1
Size-Height 10 mm
Current Rating 13.5 A
Lead-Free Status Lead Free
Size-Length 30 mm
REACH SVHC Compliance No SVHC
RoHS Compliant
Flammability Rating UL 94 V-0
Wire Gauge 15 AWG
Number of Positions 6
Number of Contacts 6
ELV Compliant Compliant
Orientation Right Angle
Lifecycle Status Active
Housing Color Green
Contact Material Brass
Voltage Rating (AC) 250 V
Insulation Material Nylon
Size-Width 8.2 mm
Housing Material Nylon 6/6
Color Green
Pin Pitch 5 mm

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 3 pages 3 years ago
Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages
Datasheet 1 page 13 years ago
Datasheet 2 pages a long while ago
TE Connectivity
Datasheet 8 pages
Onlinecomponents.com
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 282836-6
TYCO/AMP 282836-6
TYCO ELECTRONICS AMP 282836-6
TE Connectivity / AMP Brand 282836-6
AMP/Tyco Electronics 282836-6
AMP/TE Connectivity 282836-6
TE CNTY - AMP 282836-6
TE Connectivity / Tyco Electronics AMP 282836-6
AMP/TYCO ELECTR 282836-6
TYCO ELECTRONICS AMP ITALIA S 282836-6
AMP INC 282836-6
TYCO/AMP INC 282836-6
TE CONNECTIVITY AMP (VA) 282836-6
TYCO ELECTRONICS AMP (VA) 282836-6
TE CONNECTIVITY AMP CONNECTORS 282836-6
AMP/TE CONNECTIVITY ACCT 167798 282836-6
TYCO COLOMBIA 282836-6
AMP INCORPORATED (TYCO ELECTRONICS 282836-6
TE Connectivity / Hartman Brand 282836-6
TE CONNECTIVITY / AMP BRA 282836-6
TYCO INC (AMP) 282836-6
TYCO ELECTRONICS 282836-6
AMP ( TYC) 282836-6
TE AMP TYCO 282836-6
TE Connectivity / Am 282836-6
TE Connectivity AMP Connectors 282836-6

Search for other parts like 282836- »