TE Connectivity 282836-5

Wire-To-Board Terminal Block, 5, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
282836-5 0 ··
USD
0.568
Digi-Key
A98079-ND 1,005 Buy Now »
USD
1.64 1.24 1.01 0.732 0.656
Newark
19J4611 435 Buy Now »
USD
1.96 1.63 1.32 0.953 0.953
Chip One Stop Japan
TYCO-0066035 4 Buy Now »
USD
1.49 1.49 1.49 1.49
Onlinecomponents.com
2828365 5,333 Buy Now »
USD
0.760 0.760 0.730 0.640 0.640
TTI
282836-5 2,791 Buy Now »
USD
0.827 0.827 0.827 0.827
Dachs
282836-5 4,950 ··
Master Electronics
2828365 4,692 ··
USD
0.760 0.760 0.730 0.640 0.640
Mouser
571-2828365 1,345 Buy Now »
USD
1.50 1.50 0.975 0.795 0.638
Chip One Stop Global
C1S757100660350 4 Buy Now »
JPY
145.00 145.00 145.00 145.00
Sager Electronics
282836-5 0 ··
USD
0.647
Allied Electronics
70285521 20 Buy Now »
USD
1.08 0.830 0.830 0.830
PEI Genesis
282836-5 0 ··
Farnell
3089060 2,347 Buy Now »
GBP
0.910 0.910 0.841 0.655 0.586
element14 APAC
3089060 2,241 Buy Now »
SGD
2.31 2.31 1.51 1.23 1.03
Electro Sonic
2828365 5,335 Buy Now »
USD
0.806 0.806 0.774 0.678 0.678
Avnet Europe
282836-5 1,200 Buy Now »
EUR
0.605 0.475
RS Components
3617695 245 Buy Now »
GBP
0.958 0.958 0.668 0.622
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
282836-5 5,358 Buy Now »
USD
0.639 0.610
STLAA.com
282836-5 180 ··
Heilind Electronics
AMP282836-5 0 ··
Abacus Technologies
282836-5 1,860 ··
Heilind Asia
AMP282836-5 0 ··
TME
282836-5 142 Buy Now »
USD
1.000 0.890 0.800 0.690 0.690
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282836-5 Contact ··
Touchstone Systems
282836-5 Contact Send RFQ »
XS Micro
282836-5 Contact ··
SemiconductorPLUS
282836-5 Contact ··

Descriptions

TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG
element14 APAC
Terminal block; 5mm; angled 90°; 0.03÷1.5mm2; ways:5; 13.5A; 300V
TME
5 way PCB screw terminal 5mm pitch
RS Components
Conn Eurostyle Block 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Chip One Stop Global
TERM BLOCK 5POS SIDE ENTRY 5MM
Digi-Key
TERMI-BLOK PCB MOUNT 90 5P.
PEI Genesis
TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG
Farnell
TERMI-BLOK PCB MOUNT 90 5P.
Heilind Electronics
Conn Eurostyle Block 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Sager Electronics
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Avnet
Buchanan; 5 way PCB screw terminal,5mm pitch
Allied Electronics
TERMI-BLOK PCB MOUNT 90 5P.
Master Electronics
TERMI-BLOK PCB MOUNT 90 5P.
Heilind Asia
Connector Terminal Blocks 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
North Star Micro
TERMI-BLOK PCB MOUNT 90 5P.
Onlinecomponents.com
Wire-To-Board Terminal Block, 5, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm
Newark
TERMI-BLOK PCB MOUNT 90 5P.
TE Connectivity

Technical Specifications

Orientation Right Angle
ELV Compliant Compliant
Housing Material Nylon 6/6
RoHS Compliant
Contact Plating Tin
Number of Contacts 5
REACH SVHC Compliance No SVHC
Number of Positions 5
Insulation Material Nylon
Pin Pitch 5 mm
Housing Color Green
Contact Material Brass
Voltage Rating (AC) 250 V
Lifecycle Status Active
Current Rating 13.5 A
Mounting Type PC Board PCB
Wire Gauge 15 AWG
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages
Datasheet 1 page 13 years ago
Datasheet 2 pages a long while ago
TE Connectivity
Datasheet 8 pages
TME
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet
Onlinecomponents.com
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 282836-5
TYCO ELECTRONICS 282836-5
TYC 282836-5
TE CONN 282836-5
TYCO ELECTRONICS CORPORATION 282836-5
TE CONNECTIVITY LTD 282836-5
TYCO ELEC 282836-5
TYCO ELECTRO 282836-5
TYCO ELECTRONICS CORP 282836-5
TYCO ELECTRONIC 282836-5
TYCO ELE 282836-5
TE CONNECT 282836-5
TYCO ELECT 282836-5
TE (Tyco) 282836-5
TE CONNECTIV 282836-5
TE CONNECTIVITY (TYCO) 282836-5
TYCO POWER SYSTEMS 282836-5
TE Connectivity / Circuit Prot 282836-5
TYCO ELECTRONICS HK LTD 282836-5
TE Connectivity / Circuit Protection 282836-5
TYCO INTERNATIONAL 282836-5
TE Connectivity Energy 282836-5
TE SENSOR SOLUTIONS 282836-5
TE Connectivity /CGS Brand 282836-5
TYCO ELECTRONICS LOGISTICS AG 282836-5
Tyco Electronics 282836-5
TE 282836-5
TE Connectivty 282836-5

Search for other parts like 282836- »