TE Connectivity 282834-2

Conn Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialNylon
Technical
Connector SystemWire-to-Board
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage150 V
OrientationHorizontal
PackagingBulk
Schedule B8536694040
Voltage Rating150 V
Dimensions
Height10.3 mm
Length5.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-2.

SOS electronic
Technical Drawing1 page12 years ago
Newark
Datasheet6 pages13 years ago
Electro Sonic
Datasheet109 pages16 years ago
TE Connectivity
Datasheet12 pages16 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
+20.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282834-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 282834-2 provided by its distributors.

Conn Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 10A/Contact
PCB terminal, 2 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-2
2 Position 2.54mm Vertical Mount Euro Style Terminal Block
Modular Terminal Block, 10A, 1.3Mm2, 1 Row(S), 1 Deck(S)
Terminal Block, Pcb, 2 Position, 30-16Awg; Pitch Spacing:2.54Mm; No. Of Positions:2Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm ; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Buchanan Te Connectivity 282834-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282834-2.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialNylon
Technical
Connector SystemWire-to-Board
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage150 V
OrientationHorizontal
PackagingBulk
Schedule B8536694040
Voltage Rating150 V
Dimensions
Height10.3 mm
Length5.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-2.

SOS electronic
Technical Drawing1 page12 years ago
Newark
Datasheet6 pages13 years ago
Electro Sonic
Datasheet109 pages16 years ago
TE Connectivity
Datasheet12 pages16 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement2 pages10 years ago