TE Connectivity / AMP 282832-8

Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
282832-8 1,400 Buy Now »
USD
0.738 0.500 0.500
282832-8 250 Buy Now »
USD
0.738 0.738 0.738
282832-8 1,700 Buy Now »
USD
1.10 1.10 1.10
Arrow
282832-8 92 Buy Now »
USD
1.02 0.838 0.808 0.805 0.805
Newark
96Y0853 2,100 Buy Now »
USD
1.34 1.34 1.34 0.812 0.609
Onlinecomponents.com
2828328 2,540 Buy Now »
USD
0.787 0.787 0.709 0.447 0.340
Mouser
571-282832-8 1,033 Buy Now »
USD
1.02 0.846 0.784 0.629 0.629
Master Electronics
2828328 2,056 ··
USD
0.787 0.787 0.709 0.447 0.340
Chip One Stop Global
C1S757100786393 280 Buy Now »
USD
0.425 0.423 0.423 0.423
A.E. Petsche
282832-8 0 ··
USD
2.12 2.12 2.12 2.12 2.12
Avnet
282832-8 0 ··
USD
0.762 0.399
Digi-Key
282832-8-ND 0 ··
USD
0.816 0.816
Heilind Asia
AMP282832-8 0 ··
Heilind Electronics
AMP282832-8 0 ··
PEI Genesis
282832-8 0 ··
Electro Sonic
2828328 4,500 Buy Now »
USD
0.834 0.834 0.751 0.474 0.360
Avnet Europe
282832-8 0 ··
USD
0.823 0.706
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
282832-8 1,353 Buy Now »
USD
0.722 0.722 0.722 0.722 0.722
Tencell
282832-8 2,293 Buy Now »
USD
0.681 0.681
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282832-8 Contact ··

Descriptions

TERMI-BLOK PIN HEAD 180 8P. 5
Newark
TERMI-BLOK PIN HEAD 180 8P. 5
TE Connectivity
TERMI-BLOK PIN HEAD 180 8P. 5
Master Electronics
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
A.E. Petsche
TERMI-BLOK PIN HEAD 180 8P. 5
Heilind Asia
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
Chip One Stop Global
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
Verical
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
Avnet Europe
TERMI-BLOK PIN HEAD 180 8P. 5
Onlinecomponents.com
TERMI-BLOK PIN HEAD 180 8P. 5
Heilind Electronics
TERMI-BLOK PIN HEAD 180 8P. 5
PEI Genesis
Terminal Block Connectors
North Star Micro
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
Avnet
TERM BLOCK HDR 8POS VERT 5MM
Digi-Key

Technical Specifications

Mounting Type Through Hole Solder
Size-Height 7 mm
Number of Positions 8
Shrouded No
Lifecycle Status Active
Size-Width 2.08 mm
Lead-Free Status Lead Free
Size-Length 40 mm
ELV Compliant Compliant
Housing Material Nylon 6/6
Mounting Angle 180 °
Housing Color Green
Pin Pitch 5 mm
RoHS Compliant
Contact Plating Tin
Flammability Rating UL 94 V-0
Number of Rows 1
Contact Material Brass

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Arrow
Datasheet 6 pages 6 years ago
TE Connectivity
Datasheet 8 pages
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 282832-8
TYCO/AMP 282832-8
TYCO ELECTRONICS AMP 282832-8
TE Connectivity / AMP Brand 282832-8
AMP/Tyco Electronics 282832-8
AMP/TE Connectivity 282832-8
TE CNTY - AMP 282832-8
TE Connectivity / Tyco Electronics AMP 282832-8
AMP/TYCO ELECTR 282832-8
TYCO ELECTRONICS AMP ITALIA S 282832-8
AMP INC 282832-8
TYCO/AMP INC 282832-8
TE CONNECTIVITY AMP (VA) 282832-8
AMP FROM TE CONNECTIVITY 282832-8
TYCO ELECTRONICS AMP (VA) 282832-8
TE CONNECTIVITY AMP CONNECTORS 282832-8
AMP/TE CONNECTIVITY ACCT 167798 282832-8
TYCO COLOMBIA 282832-8
AMP INCORPORATED (TYCO ELECTRONICS 282832-8
TE Connectivity / Hartman Brand 282832-8
TE CONNECTIVITY / AMP BRA 282832-8
TYCO INC (AMP) 282832-8
TYCO ELECTRONICS 282832-8
AMP ( TYC) 282832-8
TE AMP TYCO 282832-8
TE Connectivity AMP Connectors 282832-8

Search for other parts like 282832- »