TE Connectivity / AMP 282832-6

Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
282832-6 2,300 Buy Now »
USD
0.588 0.388 0.388
282832-6 8,000 Buy Now »
USD
0.590 0.590
Avnet
282832-6 0 ··
USD
0.571 0.299
Onlinecomponents.com
2828326 8,000 Buy Now »
USD
0.590 0.590 0.531 0.336 0.255
Master Electronics
2828326 7,040 ··
USD
0.590 0.590 0.531 0.336 0.255
Mouser
571-282832-6 128 Buy Now »
USD
1.40 1.40 1.000 0.458 0.458
Future Electronics
282832-6 0 ··
USD
0.445 0.440
Digi-Key
A113318-ND 0 ··
USD
0.612 0.612
Allied Electronics
70088670 0 ··
USD
0.624 0.624
Heilind Electronics
AMP282832-6 0 ··
Heilind Asia
AMP282832-6 0 ··
PEI Genesis
282832-6 0 ··
Electro Sonic
2828326 8,000 Buy Now »
USD
0.625 0.625 0.563 0.356 0.270
Avnet Europe
282832-6 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
282832-6 1,148 Buy Now »
USD
0.526 0.526 0.526 0.526 0.526
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282832-6 Contact ··

Descriptions

Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole
Avnet
TERMI-BLOK PIN HEAD 180 6P. 5
TE Connectivity
TERMI-BLOK PIN HEAD 180 6P. 5
PEI Genesis
TERMI-BLOK PIN HEAD 180 6P. 5
Heilind Electronics
TERMI-BLOK PIN HEAD 180 6P. 5
Onlinecomponents.com
TERMI-BLOK PIN HEAD 180 6P. 5
Allied Electronics
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Box
Verical
6 Position Single Row 5 mm Green Unshrouded Pin Header
Future Electronics
TERM BLOCK HDR 6POS VERT 5MM
Digi-Key
TERMI-BLOK PIN HEAD 180 6P. 5
Heilind Asia
Terminal Block Connectors
North Star Micro
TERMI-BLOK PIN HEAD 180 6P. 5
Master Electronics

Technical Specifications

Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Rows 1
Lifecycle Status Active
Housing Material Nylon 6/6
Contact Plating Tin
Mounting Angle 180 °
Number of Positions 6
Shrouded No
Mounting Type Through Hole Solder
RoHS Compliant
Size-Height 7 mm
Housing Color Green
Size-Width 2.08 mm
Pin Pitch 5 mm
Packaging Box
Size-Length 30 mm
Contact Material Brass
ELV Compliant Compliant

Documents

Future Electronics
Datasheet 1 page 3 years ago
Arrow
Datasheet 6 pages 6 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 8 pages
Technical Drawing 1 page 5 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 282832-6
TYCO/AMP 282832-6
TYCO ELECTRONICS AMP 282832-6
TE Connectivity / AMP Brand 282832-6
AMP/Tyco Electronics 282832-6
AMP/TE Connectivity 282832-6
TE CNTY - AMP 282832-6
TE Connectivity / Tyco Electronics AMP 282832-6
AMP/TYCO ELECTR 282832-6
TYCO ELECTRONICS AMP ITALIA S 282832-6
AMP INC 282832-6
TYCO/AMP INC 282832-6
TE CONNECTIVITY AMP (VA) 282832-6
TYCO ELECTRONICS AMP (VA) 282832-6
TE CONNECTIVITY AMP CONNECTORS 282832-6
AMP/TE CONNECTIVITY ACCT 167798 282832-6
TYCO COLOMBIA 282832-6
AMP INCORPORATED (TYCO ELECTRONICS 282832-6
TE Connectivity / Hartman Brand 282832-6
TE CONNECTIVITY / AMP BRA 282832-6
TYCO INC (AMP) 282832-6
TYCO ELECTRONICS 282832-6
AMP ( TYC) 282832-6
TE AMP TYCO 282832-6
TE Connectivity / Am 282832-6
TE Connectivity AMP Connectors 282832-6

Search for other parts like 282832- »