TE Connectivity / AMP 282832-2

Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A113314-ND 2,365 Buy Now »
USD
0.570 0.315 0.205 0.148 0.115
Verical
282832-2 12,000 Buy Now »
USD
0.230 0.230
Arrow
282832-2 381 Buy Now »
USD
0.394 0.394 0.168 0.168 0.168
Newark
96Y0850 85 Buy Now »
USD
0.244 0.244 0.244 0.244 0.171
Onlinecomponents.com
2828322 12,035 Buy Now »
USD
0.166 0.166 0.166 0.128 0.085
Chip One Stop Japan
C1S757100593076 381 Buy Now »
CNY
1.34 1.34 1.34
Master Electronics
2828322 10,582 ··
USD
0.166 0.166 0.166 0.128 0.085
TTI
282832-2 1,200 Buy Now »
USD
0.175 0.175
Mouser
571-2828322 653 Buy Now »
USD
0.290 0.290 0.192 0.159 0.137
Chip One Stop Global
C1S757100593076 381 Buy Now »
USD
0.146 0.146 0.146
Avnet
282832-2 0 ··
USD
0.109
A.E. Petsche
282832-2 0 ··
USD
2.12 2.12 2.12 2.12 2.12
Heilind Electronics
AMP282832-2 0 ··
Heilind Asia
AMP282832-2 0 ··
PEI Genesis
282832-2 0 ··
Electro Sonic
2828322 12,114 Buy Now »
USD
0.176 0.176 0.176 0.136 0.090
Avnet Europe
282832-2 0 ··
USD
0.105
Avnet Asia
282832-2 0 ··
USD
0.045
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
282832-2 1,940 Buy Now »
USD
0.135 0.135 0.135 0.135 0.135
Quest
282832-2 1,200 Buy Now »
USD
0.712 0.356 0.214 0.142 0.142
Tencell
282832-2 110 Buy Now »
USD
0.131
Abacus Technologies
2828322 4,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282832-2 Contact ··
Touchstone Systems
282832-2 Contact Send RFQ »
TransparentC
282832-2 Contact Send RFQ »
XS Micro
282832-2 Contact ··

Descriptions

TERMI-BLOK PIN HEAD 180 2P. 5
PEI Genesis
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Avnet
TERMI-BLOK PIN HEAD 180 2P. 5
TE Connectivity
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box
Verical
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Chip One Stop Global
Terminal Block Connectors
North Star Micro
TERM BLOCK HDR 2POS VERT 5MM
Digi-Key
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Chip One Stop Japan
TERMI-BLOK PIN HEAD 180 2P. 5
Master Electronics
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Avnet Asia
TERMI-BLOK PIN HEAD 180 2P. 5
Onlinecomponents.com
TERMI-BLOK PIN HEAD 180 2P. 5
Newark
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box
A.E. Petsche
TERMI-BLOK PIN HEAD 180 2P. 5
Heilind Electronics
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Avnet Europe
TERMI-BLOK PIN HEAD 180 2P. 5
Heilind Asia

Technical Specifications

Flammability Rating UL 94 V-0
Number of Positions 2
Packaging Box
ELV Compliant Compliant
Mounting Type Through Hole Solder
Contact Plating Tin
Housing Color Green
Size-Width 2.08 mm
Size-Length 10 mm
Contact Material Brass
RoHS Compliant
Lifecycle Status Active
Housing Material Nylon 6/6
Mounting Angle 180 °
Size-Height 7 mm
Lead-Free Status Lead Free
Pin Pitch 5 mm
Shrouded No
Number of Rows 1

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Electro Sonic
Datasheet 6 pages 6 years ago
Datasheet 1 page 3 years ago
TE Connectivity
Datasheet 8 pages
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page 3 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 282832-2
TYCO/AMP 282832-2
TYCO ELECTRONICS AMP 282832-2
TE Connectivity / AMP Brand 282832-2
AMP/Tyco Electronics 282832-2
AMP/TE Connectivity 282832-2
TE CNTY - AMP 282832-2
TE Connectivity / Tyco Electronics AMP 282832-2
AMP/TYCO ELECTR 282832-2
TYCO ELECTRONICS AMP ITALIA S 282832-2
AMP INC 282832-2
TYCO/AMP INC 282832-2
TE CONNECTIVITY AMP (VA) 282832-2
AMP FROM TE CONNECTIVITY 282832-2
TYCO ELECTRONICS AMP (VA) 282832-2
TE CONNECTIVITY AMP CONNECTORS 282832-2
AMP/TE CONNECTIVITY ACCT 167798 282832-2
TYCO COLOMBIA 282832-2
AMP INCORPORATED (TYCO ELECTRONICS 282832-2
TE Connectivity / Hartman Brand 282832-2
TE CONNECTIVITY / AMP BRA 282832-2
TYCO INC (AMP) 282832-2
TYCO ELECTRONICS 282832-2
AMP ( TYC) 282832-2
TE AMP TYCO 282832-2
TE Connectivity AMP Connectors 282832-2

Search for other parts like 282832- »