TE Connectivity / AMP 282817-5

Conn Shrouded Header HDR 5 POS 10mm Solder RA Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
282817-5 0 ··
USD
1.04 0.683
Mouser
571-282817-5 28 Buy Now »
USD
2.06 2.06 1.73 1.48 1.36
Allied Electronics
E5244058 n/s Buy Now »
USD
1.54 1.54
Digi-Key
282817-5-ND 0 ··
USD
1.64 1.64
PEI Genesis
282817-5 0 ··
Heilind Electronics
AMP282817-5 0 ··
Heilind Asia
AMP282817-5 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
282817-5 2,138 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282817-5 Contact ··

Descriptions

TERMI-BLOK HEADERASSY90 5P.
Heilind Electronics
TERM BLOCK HDR 5POS 90DEG 10MM
Digi-Key
TERMI-BLOK HEADER,ASSY90 5P.
Heilind Asia
TERMI-BLOK HEADER,ASSY90 5P.
TE Connectivity
Terminal Block Connectors
North Star Micro
TERMI-BLOK HEADERASSY90 5P.
PEI Genesis
Conn Shrouded Header HDR 5 POS 10mm Solder RA Thru-Hole
Avnet
TERMI-BLOK HEADER,ASSY90 5P., 282817-5
Allied Electronics

Technical Specifications

Housing Color Green
Size-Width 12 mm
Contact Material Copper Alloy
ELV Compliant Compliant
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Through Hole Solder
Color Green
Number of Positions 5
Size-Length 45 mm
Shrouded Yes
Housing Material Nylon 6/6
Contact Plating Tin
Mounting Angle 90 °
Pin Pitch 10 mm
Flammability Rating UL 94 V-0
Packaging Box
Number of Rows 1
RoHS Compliant

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 8 pages
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 282817-5
TYCO/AMP 282817-5
TYCO ELECTRONICS AMP 282817-5
TE Connectivity / AMP Brand 282817-5
AMP/Tyco Electronics 282817-5
AMP/TE Connectivity 282817-5
TE CNTY - AMP 282817-5
TE Connectivity / Tyco Electronics AMP 282817-5
AMP/TYCO ELECTR 282817-5
TYCO ELECTRONICS AMP ITALIA S 282817-5
AMP INC 282817-5
TYCO/AMP INC 282817-5
TE CONNECTIVITY AMP (VA) 282817-5
TYCO ELECTRONICS AMP (VA) 282817-5
TE CONNECTIVITY AMP CONNECTORS 282817-5
AMP/TE CONNECTIVITY ACCT 167798 282817-5
TYCO COLOMBIA 282817-5
AMP INCORPORATED (TYCO ELECTRONICS 282817-5
TE Connectivity / Hartman Brand 282817-5
TE CONNECTIVITY / AMP BRA 282817-5
TYCO INC (AMP) 282817-5
TYCO ELECTRONICS 282817-5
AMP ( TYC) 282817-5
TE AMP TYCO 282817-5
TE Connectivity / Am 282817-5
TE Connectivity AMP Connectors 282817-5

Search for other parts like 282817- »