TE Connectivity 282808-4

Conn Eurostyle Block PL 4 POS 10mm Screw RA Cable Mount 15A/Contact Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A122598-ND 175 Buy Now »
USD
4.64 3.53 2.88 2.13 2.13
Arrow
282808-4 21 Buy Now »
USD
4.06 3.61 3.37 3.37 3.37
Mouser
571-2828084 125 Buy Now »
USD
3.74 3.74 2.97 2.62 2.50
Avnet
282808-4 0 ··
USD
1.41 1.30
A.E. Petsche
282808-4 0 ··
USD
2.12 2.12 2.12 2.12 2.12
Future Electronics
282808-4 0 ··
USD
2.23 2.23
PEI Genesis
282808-4 0 ··
Avnet Europe
282808-4 0 ··
USD
2.05 1.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP282808-4 0 ··
Heilind Asia
AMP282808-4 0 ··
Abacus Technologies
282808-4 3,078 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
282808-4 Contact ··

Descriptions

4 Position Green Plug Right Angle Terminal Block
Future Electronics
TERMI-BLOK PLUG STACKING 4P.10
Heilind Electronics
TERM BLOCK PLUG 4POS STR 10MM
Digi-Key
TERMI-BLOK PLUG STACKING 4P.10
TE Connectivity
TERMI-BLOK PLUG STACKING 4P.10
Heilind Asia
Conn Terminal Block PL 4 POS 10mm Screw RA Cable Mount 15A/Contact
Avnet
TERMI-BLOK PLUG STACKING 4P.10
PEI Genesis
Conn Eurostyle Block PL 4 POS 10mm Screw RA Cable Mount 15A/Contact Box
A.E. Petsche
Terminal Block Connectors
North Star Micro
Conn Terminal Block PL 4 POS 10mm Screw RA Cable Mount 15A/Contact
Avnet Europe

Technical Specifications

Contact Material Phosphor Bronze
Mounting Type Screw
Contact Plating Tin
Pin Pitch 10 mm
Number of Positions 4
Packaging Box
Size-Length 35 mm
RoHS Compliant
Housing Color Green
Size-Width 18.4 mm
Lifecycle Status Active
ELV Compliant Compliant
Mounting Angle 90 °
Housing Material Nylon 6/6
Number of Rows 1
Size-Height 15.5 mm
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Color Green

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Datasheet 8 pages
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 282808-4
TYCO ELECTRONICS 282808-4
TYC 282808-4
TE CONN 282808-4
TYCO ELECTRONICS CORPORATION 282808-4
TE CONNECTIVITY LTD 282808-4
TYCO ELEC 282808-4
TYCO ELECTRO 282808-4
TYCO ELECTRONICS CORP 282808-4
TYCO ELECTRONIC 282808-4
TYCO ELE 282808-4
TE CONNECT 282808-4
TYCO ELECT 282808-4
TE (Tyco) 282808-4
TE CONNECTIV 282808-4
TE CONNECTIVITY (TYCO) 282808-4
TYCO POWER SYSTEMS 282808-4
TE Connectivity / Circuit Prot 282808-4
TYCO ELECTRONICS HK LTD 282808-4
TE Connectivity / Circuit Protection 282808-4
TYCO INTERNATIONAL 282808-4
TE Connectivity Energy 282808-4
TE SENSOR SOLUTIONS 282808-4
TE Connectivity /CGS Brand 282808-4
TYCO ELECTRONICS LOGISTICS AG 282808-4
Tyco Electronics 282808-4
TE 282808-4
TE Connectivty 282808-4

Search for other parts like 282808- »