Olympic Wire and Cable 2827

MULTICONDUCTOR, VINYL INSULATE, 24AWG STRAND (7X32), 7 COND

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ElectroShield
2827 0 ··
Allied Electronics
70195335 0 ··
USD
323.20 283.51 283.51 283.51 283.51

Descriptions

MULTICONDUCTOR, VINYL INSULATE, 24AWG STRAND (7X32), 7 COND
Allied Electronics

Technical Specifications

Wire Gauge 24 AWG
Size-Diameter 5.461 mm
RoHS Compliant
Voltage Rating (DC) 300 V
Conductor Material Copper

Documents

Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 10 years ago

Alternate Names

OLYMPIC 2827
OLYMPIC WIRE & CABLE 2827
OLYMPIC WIRE AND CAB 2827
Olympic Wire and Cable Corp 2827
OLYMPIC WIRE &CAB 2827
OLYMPIC WIRE & CABLE CORP 2827

Search for other parts like 2827 »