Amphenol RF 282127-75

henol RF 282127-75 RF Connector, 1.0-2.3 Straight, Jack, PCB Through Hole, 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountThrough Hole
Technical
Connector TypeCoaxial, Socket
Fastening TypeSnap
Frequency4 GHz
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 282127-75.

Electro Sonic
Datasheet1 page14 years ago
Newark
Datasheet1 page13 years ago
Farnell
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 282127-75.

Related Parts

Descriptions

Descriptions of Amphenol RF 282127-75 provided by its distributors.

henol RF 282127-75 RF Connector, 1.0-2.3 Straight, Jack, PCB Through Hole, 75 Ohm
Conn 1.0/2.3 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Bag
RF COAXIAL BOARD MOUNT CONNECTOR
RF/COAXIAL, 1.0/2.3 DIN JACK, STR, 75 OHM
1.0/2.3 socket 75 Ω, solder connection, straight, 282127-75
1.0/2.3 PCB RCPT .90MM CONTACT 1.0/2.3
1.0-2.3 STRAIGHT PCB JACK THRO
RF/COAXIAL, 1.0/2.3 DIN JACK, STR, 75 OH; RF/COAXIAL, 1.0/2.3 DIN JACK, STR, 75 OHM; Series:-; Connector Type:1.0 / 2.3 Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountThrough Hole
Technical
Connector TypeCoaxial, Socket
Fastening TypeSnap
Frequency4 GHz
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 282127-75.

Electro Sonic
Datasheet1 page14 years ago
Newark
Datasheet1 page13 years ago
Farnell
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant