TE Connectivity 282105-1

Conn Housing PL 3 POS 6mm Crimp ST Cable Mount Black Box Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialPolyamide
MountFree Hanging
Number of Pins3
Technical
Circuit ApplicationSignal
Connector TypeMale Pin, Receptacle, Tab
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating14 A
Fastening TypeRamp
GenderReceptacle
Hybrid ConnectorNo
Insulation Resistance200 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBox
PolarizedYes
Schedule B8538907080
ServiceableYes
TerminationCrimp
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth42 mm
Height42.0116 mm
Length25.8 mm
Mating Tab Width1.4986 mm
Pitch6 mm
Width13.7922 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282105-1.

SOS electronic
Datasheet1 page10 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Technical Drawing1 page6 years ago
Datasheet4 pages15 years ago
Datasheet15 pages16 years ago
Newark
Instruction Sheet9 pages0 years ago
Datasheet14 pages14 years ago
Datasheet14 pages10 years ago
element14 APAC
Datasheet14 pages14 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages3 years ago
Upverter
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages14 years ago
TME
Datasheet1 page14 years ago
Datasheet28 pages15 years ago
Future Electronics
Datasheet1 page23 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page0 years ago

Inventory History

3 month trend:
-28.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282105-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 282105-1 provided by its distributors.

Conn Housing PL 3 POS 6mm Crimp ST Cable Mount Black Box Automotive
AMP FROM TE CONNECTIVITY 282105-1 Connector Housing, SUPERSEAL 1.5 Series, Receptacle, 3 Ways, 6 mm, Superseal 1.5 Series Connectors
Connector Housing, Plug, 3 Position, 6Mm; Product Range:Superseal 1.5 Series; Gender:Receptacle; No. Of Positions:3Positions; For Use With:Superseal 1.5 Series Mini-Mic Tab Contacts; Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Amp Te Connectivity 282105-1.
AMP SUPERSEAL 1.5 SERIES 3P CA Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .236 in Centerline (Pitch): 6 mm Housing for Male Terminals Wire-to-Wire 3 .236" | Amp Superseal 1.5Mm & Connector Housing | Part Number: 282105-1 | Internal Number: 282105-1 | Alias Number: 43138-000 | .236" | TE Connectivity
Series = Superseal / Flammability Rating = UL 94V-0 / Lockable = No / Polarised = Yes / Poles = 3 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Rows = 1 / Packaging = Bulk / Housing Material = Glass Filled Polyamide / Pitch mm = 6 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282105-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialPolyamide
MountFree Hanging
Number of Pins3
Technical
Circuit ApplicationSignal
Connector TypeMale Pin, Receptacle, Tab
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating14 A
Fastening TypeRamp
GenderReceptacle
Hybrid ConnectorNo
Insulation Resistance200 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBox
PolarizedYes
Schedule B8538907080
ServiceableYes
TerminationCrimp
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth42 mm
Height42.0116 mm
Length25.8 mm
Mating Tab Width1.4986 mm
Pitch6 mm
Width13.7922 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282105-1.

SOS electronic
Datasheet1 page10 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Technical Drawing1 page6 years ago
Datasheet4 pages15 years ago
Datasheet15 pages16 years ago
Newark
Instruction Sheet9 pages0 years ago
Datasheet14 pages14 years ago
Datasheet14 pages10 years ago
element14 APAC
Datasheet14 pages14 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages3 years ago
Upverter
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages14 years ago
TME
Datasheet1 page14 years ago
Datasheet28 pages15 years ago
Future Electronics
Datasheet1 page23 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago