TE Connectivity 282088-1

Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Black Bag Automotive
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialSilicone
MountFree Hanging
Number of Pins4
Technical
Circuit ApplicationSignal
Connector TypePlug, Socket
Contact Resistance3 mΩ
Current Rating14 A
Fastening TypeLatch
GenderFemale
Hybrid ConnectorNo
Insulation Resistance200 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PolarizedYes
ServiceableYes
TerminationCrimp
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth32.2 mm
Height32.2072 mm
Length29.1084 mm
Mating Tab Width1.4986 mm
Pitch6 mm
Width9.3 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282088-1.

Burklin Elektronik
Technical Drawing2 pages7 years ago
Datasheet5 pages1 year ago
TE Connectivity
Datasheet2 pages12 years ago
Instruction Sheet9 pages0 years ago
Datasheet4 pages15 years ago
Datasheet15 pages16 years ago
Master Electronics
Datasheet256 pages6 years ago
Electro Sonic
Datasheet24 pages7 years ago
Datasheet1 page18 years ago
Newark
Datasheet14 pages14 years ago
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages25 years ago
Jameco
Datasheet3 pages15 years ago
TME
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+1.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282088-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 282088-1 provided by its distributors.

Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Black Bag Automotive
AMP FROM TE CONNECTIVITY 282088-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 4 Ways, 6 mm, Superseal 1.5 Series Connectors
SOCKET HOUSING, 4WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 6mm; For Use With: Superseal Socket Contacts; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 3.3mm; Cable Diamet
CONNECTOR HOUSING, RECEPTACLE, 4 POSITION, 6MM; Product Range:SUPERSEAL 1.5 Series; Gender:Receptacle; No. of Positions:4Positions; For Use With:Superseal 1.5 Series Mini-Mic Receptacle Contacts; IP Rating:IP67; Voltage Rating:24V RoHS Compliant: Yes
Series = Superseal / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = Yes / Poles = 4 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Rows = 1 / Packaging = Bulk / Housing Material = Glass Filled Polyamide / Pitch mm = 6 / Gender = Socket / Housing Colour = Black
AMP SUPERSEAL 1.5 SERIES 4P PL Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Connector System: Wire-to-Wire Number of Positions: 4 Housing for Female Terminals 1.5 mm .059" Wire-to-Wire | Amp Superseal 1.5Mm & Connector Housing | Part Number: 282088-1 | Internal Number: 282088-1 | Alias Number: 31AMP282088-1-M | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820881

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialSilicone
MountFree Hanging
Number of Pins4
Technical
Circuit ApplicationSignal
Connector TypePlug, Socket
Contact Resistance3 mΩ
Current Rating14 A
Fastening TypeLatch
GenderFemale
Hybrid ConnectorNo
Insulation Resistance200 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PolarizedYes
ServiceableYes
TerminationCrimp
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth32.2 mm
Height32.2072 mm
Length29.1084 mm
Mating Tab Width1.4986 mm
Pitch6 mm
Width9.3 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282088-1.

Burklin Elektronik
Technical Drawing2 pages7 years ago
Datasheet5 pages1 year ago
TE Connectivity
Datasheet2 pages12 years ago
Instruction Sheet9 pages0 years ago
Datasheet4 pages15 years ago
Datasheet15 pages16 years ago
Master Electronics
Datasheet256 pages6 years ago
Electro Sonic
Datasheet24 pages7 years ago
Datasheet1 page18 years ago
Newark
Datasheet14 pages14 years ago
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages25 years ago
Jameco
Datasheet3 pages15 years ago
TME
Datasheet28 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago