TE Connectivity 282080-1

Conn Housing Pl 2 Pos 6Mm St Rohs Compliant: Yes |Amp Te Connectivity 282080-1.
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
MaterialPolyamide
Number of Pins2
Technical
Current Rating14 A
GenderReceptacle
Insulation Resistance200 MΩ
Number of Contacts2
Number of Positions2
Number of Rows1
Schedule B8538907080
Dimensions
Length17.0942 mm
Width9.2964 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282080-1.

TE Connectivity
Datasheet2 pages12 years ago
Instruction Sheet9 pages0 years ago
Technical Drawing2 pages7 years ago
Instruction Sheet2 pages13 years ago
Datasheet15 pages16 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
Newark
Datasheet4 pages15 years ago
Datasheet14 pages14 years ago
LKR
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet14 pages10 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Datasheet5 pages4 years ago
Jameco
Datasheet2 pages3 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages14 years ago
TME
Datasheet28 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+15.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282080-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 282080-1 provided by its distributors.

Conn Housing Pl 2 Pos 6Mm St Rohs Compliant: Yes |Amp Te Connectivity 282080-1.
SOCKET HOUSING, CIRCULAR, 2 WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6mm; For Use With: Superseal 1.5 Series Connectors; SVHC: No SVHC (15-Jan-2019); Cable Diameter
AMP SUPERSEAL 1.5 SERIES 2P PL Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Connector System: Wire-to-Wire Wire-to-Device Wire-to-Board Number of Positions: 2 Housing for Female Terminals 1.5 mm .059" Wire-to-Wire | Amp Superseal 1.5Mm & Connector Housing | Part Number: 282080-1 | Internal Number: 282080-1 | Alias Number: 2-42939-6211 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282080-1.
  • 282080-1..

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
MaterialPolyamide
Number of Pins2
Technical
Current Rating14 A
GenderReceptacle
Insulation Resistance200 MΩ
Number of Contacts2
Number of Positions2
Number of Rows1
Schedule B8538907080
Dimensions
Length17.0942 mm
Width9.2964 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282080-1.

TE Connectivity
Datasheet2 pages12 years ago
Instruction Sheet9 pages0 years ago
Technical Drawing2 pages7 years ago
Instruction Sheet2 pages13 years ago
Datasheet15 pages16 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
Newark
Datasheet4 pages15 years ago
Datasheet14 pages14 years ago
LKR
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet14 pages10 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Datasheet5 pages4 years ago
Jameco
Datasheet2 pages3 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages14 years ago
TME
Datasheet28 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages11 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago