WAGO 282-339

End and Intermediate Plate 2.5 mm / 0.098 in Thick

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
28K2190 61 Buy Now »
USD
1.41 1.41 1.25 1.09 1.09
Heilind Electronics
WAG282-339 103 Buy Now »
USD
1.00 1.00 1.00 1.00 1.00
Omnical
291414304 Yes ··
EUR
0.480 0.480 0.480
Future Electronics
282-339 0 ··
USD
1.01 0.780 0.780
Interstate Connecting Components
282-339 103 Buy Now »
Farnell
9311327 61 Buy Now »
GBP
1.46 1.46 1.29 1.13 1.13
element14 APAC
9311327 61 Buy Now »
SGD
2.30 2.30 1.85 1.48 1.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Shortec Electronics
282-339 8,900 Buy Now »
Component Electronics
282-339 13 ··
Quest
282-339 80 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
282-339 Contact ··
XS Micro
282-339 Contact ··

Descriptions

END PLATE, RAIL MOUNTED TERMINAL BLOCK
Farnell
Terminal Block End Plate; For Use With:Rail Mounted Terminal Blocks; Series:282; Accessory Type:End and Intermediate Plate; Color:Orange; Mounting Type:DIN Rail ;RoHS Compliant: Yes
Newark
End and Intermediate Plate 2.5 mm / 0.098 in Thick
Future Electronics
Wago 282 - 282-339
Omnical
THROUGH HOLE TERMINAL BLK
Interstate Connecting Components
END PLATE, RAIL MOUNTED TERMINAL BLOCK;; END PLATE, RAIL MOUNTED TERMINAL BLOCK; Series:282; Accessory Type:End Plate; For Use With:Rail Mounted Terminal Blocks; Color:Orange; Mounting Type:DIN Rail
element14 APAC
THROUGH HOLE TERMINAL BLK
Heilind Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Mounting Type DIN Rail
Lead-Free Status Lead Free
RoHS Compliant
Color Orange

Documents

Farnell
Datasheet 2 pages 8 months ago
Future Electronics
Datasheet 1 page

Images

Alternate Names

WAG 282-339
WAGO CORPORATION 282-339
WAGO Kontakttechnik GmbH 282-339
WGO 282-339
WAGO KONTAKTTECHNIK 282-339
Wago Company of Japan 282-339
WAGO CONT 282-339
Wago Norge 282-339
WAGO INNOVATIVE CONNECTIONS 282-339
WAGO CORP 282-339

Search for other parts like 282- »