TE Connectivity 281934-4

Connector Accessories Seal Silicon Rubber Green Automotive Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MaterialSilicone
Number of Pins2
Technical
Current Rating0 A
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Schedule B8538907080
Dimensions
Width6.1 mm
Wire/Cable Diameter1.6002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281934-4.

SOS electronic
Datasheet1 page9 years ago
Master Electronics
Datasheet256 pages6 years ago
TE Connectivity
Technical Drawing3 pages13 years ago
Datasheet15 pages16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Newark
Datasheet64 pages15 years ago
Farnell
Datasheet1 page15 years ago
TME
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+7.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 281934-4.

Descriptions

Descriptions of TE Connectivity 281934-4 provided by its distributors.

Connector Accessories Seal Silicon Rubber Green Automotive Bag
Seal Protector, Superseal 1.5 Series Conn; Cable Diameter Max:-; For Use With:Amp Superseal 1.5 Series Connectors; Product Range:Superseal 1.5 Series; Seal Material:-; Accessory Type:Seal Protector Rohs Compliant: Yes |Amp Te Connectivity 281934-4
SINGLE WIRE SEAL Connector Seal & Plug Type: Single Wire Seal (SWS) Primary Product Material: Silicone Primary Product Color: Green Cavity Diameter: 5.5 mm Cavity Diameter: .217 in Single Wire Seal (SWS) Silicone Green 5.5 mm | Connector Seal & Cavity Plug | Part Number: 281934-4 | Internal Number: 281934-4 | Alias Number: 4004200208 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2819344

Technical Specifications

Physical
ColorGreen
MaterialSilicone
Number of Pins2
Technical
Current Rating0 A
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Schedule B8538907080
Dimensions
Width6.1 mm
Wire/Cable Diameter1.6002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281934-4.

SOS electronic
Datasheet1 page9 years ago
Master Electronics
Datasheet256 pages6 years ago
TE Connectivity
Technical Drawing3 pages13 years ago
Datasheet15 pages16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Newark
Datasheet64 pages15 years ago
Farnell
Datasheet1 page15 years ago
TME
Datasheet28 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago