TE Connectivity 281934-3

Superseal 1.5 Series Red Wire Seal For Superseal Connector | TE Connectivity 281934-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MaterialSilicone
Technical
Current Rating0 A
GenderFemale
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Positions1
Number of Rows1
Schedule B8538907080
TerminationCrimp
Dimensions
Depth7.8 mm
Length6.1 mm
Width6.1 mm
Wire/Cable Diameter3.302 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281934-3.

SOS electronic
Datasheet1 page9 years ago
TE Connectivity
Datasheet3 pages13 years ago
Master Electronics
Datasheet256 pages6 years ago
Newark
Datasheet15 pages16 years ago
element14 APAC
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+49.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 281934-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 281934-3 provided by its distributors.

Superseal 1.5 Series Red Wire Seal For Superseal Connector | TE Connectivity 281934-3
Connector Accessories Seal Silicon Rubber Red Automotive Bag
AMP FROM TE CONNECTIVITY 281934-3 Heavy Duty Connector Insert, SUPERSEAL 1.5 Series, Superseal 1.5 Series Connectors, Silicone Rubber
WIRE SEAL, RED; Cable Diameter Max: -; For Use With: Superseal 1.5 Series Connectors; Product Range: SUPERSEAL 1.5 Series; Seal Material: Silicone Rubber; SVHC: No SVHC (15-Jan-2018); Colour: Red; External Length / Height: 7.8m
SINGLE WIRE SEAL Connector Seal & Plug Type: Single Wire Seal (SWS) Primary Product Material: Silicone Primary Product Color: Red Cavity Diameter: 5.5 mm Cavity Diameter: .217 in Single Wire Seal (SWS) Silicone Red 5.5 mm | Connector Seal & Cavity Plug | Part Number: 281934-3 | Internal Number: 281934-3 | Alias Number: 80.246.00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281934-3.

Technical Specifications

Physical
ColorRed
MaterialSilicone
Technical
Current Rating0 A
GenderFemale
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Positions1
Number of Rows1
Schedule B8538907080
TerminationCrimp
Dimensions
Depth7.8 mm
Length6.1 mm
Width6.1 mm
Wire/Cable Diameter3.302 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281934-3.

SOS electronic
Datasheet1 page9 years ago
TE Connectivity
Datasheet3 pages13 years ago
Master Electronics
Datasheet256 pages6 years ago
Newark
Datasheet15 pages16 years ago
element14 APAC
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago