TE Connectivity / AMP 281792-8

Wire-To-Board Connector, AMPMODU HE14 Series, IDC / IDT, Receptacle, 16, 2.54 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
281792-8 10,270 Buy Now »
USD
1.38 1.38 1.38
Avnet
281792-8 0 ··
USD
1.38
Chip One Stop Japan 2
TYCO-0606596 7,008 Buy Now »
USD
1.70 1.70 1.70 1.36 1.36
TYCO-0186414 3,262 Buy Now »
USD
4.20 4.20 4.20
Newark
06WX0236 59 Buy Now »
USD
2.77 2.49 1.87 1.87
Chip One Stop Global 2
C1S757101864148 3,262 Buy Now »
JPY
185.00 185.00 185.00 185.00 185.00
C1S757106065964 7,008 Buy Now »
JPY
166.00 165.00 164.00 132.00 132.00
Allied Electronics
E5337111 10,270 Buy Now »
USD
1.85 1.85 1.85 1.85 1.85
Onlinecomponents.com
2817928 3,081 Buy Now »
USD
2.88 2.88 2.88 2.88 1.28
Master Electronics
2817928 2,054 ··
USD
2.88 1.28
Digi-Key
281792-8-ND 0 ··
USD
1.39
PEI Genesis
281792-8 0 ··
Heilind Electronics
AMP281792-8 0 ··
Heilind Asia
AMP281792-8 0 ··
Farnell
429557 186 Buy Now »
EUR
2.25 1.86 1.46 1.18
element14 APAC
429557 59 Buy Now »
SGD
2.42 2.42 2.18 2.18
Electro Sonic
2817928 10,270 Buy Now »
USD
3.05 3.05 3.05 3.05 1.36
RS Components
532327 20 Buy Now »
EUR
1.61 1.61 1.26 1.11
Avnet Europe
281792-8 0 ··
EUR
0.945
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
281792-8 10,773 Buy Now »
USD
1.45
Abacus Technologies
2817928 10,500 ··
SIE
281792-8 450 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
281792-8 Contact ··
TransparentC
281792-8 Contact ··
XS Micro
281792-8 Contact ··

Descriptions

Wire-To-Board Connector, AMPMODU HE14 Series, IDC / IDT, Receptacle, 16, 2.54 mm
Newark
PLUG HE14 IDC 180 2X8 P AWG 28
PEI Genesis
PLUG HE14 IDC 180 2X8 P AWG 28-26
Heilind Electronics
.100 AMPMODU Headers Housings & Contacts
North Star Micro
PLUG HE14 IDC 180 2X8 P AWG 28-26
Allied Electronics
PLUG HE14 IDC 180 2X8 P AWG 28-26
TE Connectivity
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Loose Piece
Chip One Stop Global
PLUG HE14 IDC 180 2X8 P AWG 28-26
Master Electronics
PLUG HE14 IDC 180 2X8 P AWG28-26
Digi-Key
16 way double row HE14 IDT cable socket
RS Components
SOCKET IDT, 2ROW, 16WAY
Farnell
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Loose
Verical
PLUG HE14 IDC 180 2X8 P AWG 28-26
Heilind Asia
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Loose Piece
Avnet
SOCKET IDT, 2ROW, 16WAY
element14 APAC
PLUG HE14 IDC 180 2X8 P AWG 28-26
Onlinecomponents.com

Technical Specifications

Contact Resistance 30 mΩ
Number of Mating Cycles 30
Housing Color Blue
RoHS Compliant
Contact Material Phosphor Bronze
Current Rating 3 A
REACH SVHC Compliance No SVHC
Color Blue
Gender Female
Insulation Resistance 1 GΩ
Contact Plating Tin
Pin Pitch 2.54 mm
Lead-Free Status Not Applicable
Flammability Rating UL 94 V-0
Number of Positions 16
Number of Contacts 16
Material Polyester
ELV Compliant Compliant
Lifecycle Status Active

Documents

Farnell
Datasheet 2 pages
Datasheet, Technical Drawing 1 page 9 years ago
Datasheet 23 pages
Datasheet 1 page 12 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 11 years ago
Datasheet 24 pages 16 years ago
Arrow
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 8 pages 8 years ago
Datasheet 3 pages
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 281792-8
TYCO/AMP 281792-8
TYCO ELECTRONICS AMP 281792-8
TE Connectivity / AMP Brand 281792-8
AMP/Tyco Electronics 281792-8
AMP/TE Connectivity 281792-8
TE CNTY - AMP 281792-8
TE Connectivity / Tyco Electronics AMP 281792-8
AMP/TYCO ELECTR 281792-8
TYCO ELECTRONICS AMP ITALIA S 281792-8
AMP INC 281792-8
TYCO/AMP INC 281792-8
TE CONNECTIVITY AMP (VA) 281792-8
TYCO ELECTRONICS AMP (VA) 281792-8
TE CONNECTIVITY AMP CONNECTORS 281792-8
AMP/TE CONNECTIVITY ACCT 167798 281792-8
TYCO COLOMBIA 281792-8
AMP INCORPORATED (TYCO ELECTRONICS 281792-8
TE Connectivity / Hartman Brand 281792-8
TE CONNECTIVITY / AMP BRA 281792-8
TYCO INC (AMP) 281792-8
TYCO ELECTRONICS 281792-8
AMP ( TYC) 281792-8
TE AMP TYCO 281792-8
TE Connectivity / Am 281792-8
TE Connectivity AMP Connectors 281792-8

Search for other parts like 281792- »