TE Connectivity 281695-5

Shrouded Header, 5 Way 1 Row, Straight, AMPMODU HE14 Series | TE Connectivity 281695-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
Technical
Contact Resistance30 mΩ
Contact StylePin
Current Rating3 A
Insulation Resistance1 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBox
Voltage Rating (DC)500 V
Dimensions
Lead Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-5.

Electro Sonic
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet2 pages0 years ago
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
element14 APAC
Datasheet2 pages0 years ago
Newark
Datasheet1 page18 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page20 years ago
Datasheet2 pages19 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-10.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 281695-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 281695-5 provided by its distributors.

Shrouded Header, 5 Way 1 Row, Straight, AMPMODU HE14 Series | TE Connectivity 281695-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HEADER, THT, VERTICAL, 2.54mm, 5WAY; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Header; Product Range:AMPMODU HE14 Series; Contact
Wire To Board Connector, Header, 5 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 281695-5
HEADER HE14 STRAIGHT 5 P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | He13/he14 Th Header & Srst | Part Number: 281695-5 | Internal Number: 281695-5 | TE Connectivity
HEADER, THT, VERTICAL, 2.54MM, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Approval Bodies: HE, NFC; Colour: Blue; Contact Resistance: 30mohm; Current Rating: 3A; De-mating Force: 3N; External Length / Height: 12.7mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Glass Filled Polyester; No. of Mating Cycles: 30; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; PCB Hole Diameter: 1mm; Working Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281695-5.

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
Technical
Contact Resistance30 mΩ
Contact StylePin
Current Rating3 A
Insulation Resistance1 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBox
Voltage Rating (DC)500 V
Dimensions
Lead Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-5.

Electro Sonic
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet2 pages0 years ago
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
element14 APAC
Datasheet2 pages0 years ago
Newark
Datasheet1 page18 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page20 years ago
Datasheet2 pages19 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago