Parallax 28140

Serial EM4100 RFID Card Reader Module (without tags)
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Weight20.865249 g
Technical
Frequency125 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height6.35 mm
Length82.5 mm
Width62.2 mm

Documents

Download datasheets and manufacturer documentation for Parallax 28140.

Mouser
Datasheet10 pages0 years ago
Jameco
Datasheet11 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Parallax 28140.

Descriptions

Descriptions of Parallax 28140 provided by its distributors.

Serial EM4100 RFID Card Reader Module (without tags)
Basic Stamp Accessories RFID CARD READER
Rfid Card Reader Serial |Parallax 28140
RFID READER READ ONLY 125KHZ MOD

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC

Technical Specifications

Physical
Case/PackageModule
Weight20.865249 g
Technical
Frequency125 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height6.35 mm
Length82.5 mm
Width62.2 mm

Documents

Download datasheets and manufacturer documentation for Parallax 28140.

Mouser
Datasheet10 pages0 years ago
Jameco
Datasheet11 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant