TE Connectivity 280523-1

Connector, AMPMODU, 12P Modu Ii Shrd Hdr, Rt Ang, Tin | TE Connectivity 280523-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Poles12
Number of Positions12
Number of Rows1
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness3.5 µm
TerminationSolder, Through Hole
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length6.604 mm
Depth14.9 mm
Lead Length3.5052 mm
Lead Pitch2.54 mm
Length33.1 mm
Mating Post Length6.604 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280523-1.

ShanghaiCT
Technical Drawing1 page12 years ago
Farnell
Datasheet5 pages22 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-27.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 280523-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 280523-1 provided by its distributors.

Connector, AMPMODU, 12P Modu Ii Shrd Hdr, Rt Ang, Tin | TE Connectivity 280523-1
Pin header, 12 pole, pitch 2.54 mm, angled, black, 280523-1
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Box/Carton
Connector, HDR, 12POS, 1ROW, 2.54MM;
HEADER, SHROUDED, RIGHT ANGLE, 12WAY
12P MODU II SHRD HDR, RT ANG, TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Right Angle Board-to-Board 12 | PCB Header & Receptacle | Part Number: 280523-1 | Internal Number: 280523-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280523-1..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Poles12
Number of Positions12
Number of Rows1
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness3.5 µm
TerminationSolder, Through Hole
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length6.604 mm
Depth14.9 mm
Lead Length3.5052 mm
Lead Pitch2.54 mm
Length33.1 mm
Mating Post Length6.604 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280523-1.

ShanghaiCT
Technical Drawing1 page12 years ago
Farnell
Datasheet5 pages22 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago