TE Connectivity 280370-1

Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Tin
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness3.5 µm
TerminationThrough Hole
Dimensions
Contact Mating Length6.604 mm
Depth5 mm
Height12.8 mm
Lead Length3.5052 mm
Length7.7 mm
Mating Post Length6.604 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280370-1.

Electro Sonic
Datasheet1 page12 years ago
LKR
Technical Drawing1 page12 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
element14 APAC
Datasheet1 page14 years ago
TME
Datasheet1 page0 years ago
Jameco
Datasheet1 page3 years ago
Farnell
Datasheet1 page15 years ago
Arrow Electronics
Datasheet1 page23 years ago

Inventory History

3 month trend:
+8.45%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.288
$ 0.288
Stock
1,204,419
809,005
809,005
Authorized Distributors
24
22
22
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze, Tin
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 280370-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 280370-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn, Header, 2Pos, 1Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280370-1
2P AMPMODU II SHRD HDR, ST, TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 280370-1 | Internal Number: 280370-1 | Alias Number: 949996-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2803701

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Tin
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness3.5 µm
TerminationThrough Hole
Dimensions
Contact Mating Length6.604 mm
Depth5 mm
Height12.8 mm
Lead Length3.5052 mm
Length7.7 mm
Mating Post Length6.604 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280370-1.

Electro Sonic
Datasheet1 page12 years ago
LKR
Technical Drawing1 page12 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
element14 APAC
Datasheet1 page14 years ago
TME
Datasheet1 page0 years ago
Jameco
Datasheet1 page3 years ago
Farnell
Datasheet1 page15 years ago
Arrow Electronics
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet6 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago