TE Connectivity 280365

Socket header, 8 pole, pitch 2.54 mm, straight, black, 280365
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins2
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Mating RetentionWith
Max Operating Temperature80 °C
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
Schedule B8538907080
TerminationCrimp
Dimensions
Depth13.7 mm
Height3.048 mm
Lead Pitch2.54 mm
Length7.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280365.

Master Electronics
Technical Drawing1 page12 years ago
Burklin Elektronik
Technical Drawing1 page5 years ago
Newark
Datasheet1 page25 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+4.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 280365.

Related Parts

Descriptions

Descriptions of TE Connectivity 280365 provided by its distributors.

Socket header, 8 pole, pitch 2.54 mm, straight, black, 280365
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 1 ROW; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:AMPMODU Mod II Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:- RoHS Compliant: Yes
Gender = Female / Poles = 8 / Rows = 2 / Pitch mm = 2.54 / Series = AMPMODU Mod II / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-1 / Lockable = Yes / Polarised = No
Product Range: TE - AMPMODU Mod II SeriesContact Termination Type: CrimpGender: ReceptacleNo. of Contacts: 8No. of Rows: 2Pitch Spacing: 2.54mmColour: BlackConnector Mounting Orientation: PC BoardContact Termination: CrimpFlammability rating: UL94V-1Material: Thermoplastic (PPO)Operating Temperature Max: +80°COperating Temperature Min: -40°CTermination Method: Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins2
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Mating RetentionWith
Max Operating Temperature80 °C
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
Schedule B8538907080
TerminationCrimp
Dimensions
Depth13.7 mm
Height3.048 mm
Lead Pitch2.54 mm
Length7.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280365.

Master Electronics
Technical Drawing1 page12 years ago
Burklin Elektronik
Technical Drawing1 page5 years ago
Newark
Datasheet1 page25 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-1
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago