TE Connectivity 280363

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Black Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingBronze, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins15
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
Fastening TypeRamp
GenderReceptacle
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth13.7 mm
Height3.048 mm
Lead Pitch2.54 mm
Length7.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.8 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280363.

Farnell
Technical Drawing1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Master Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page24 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 280363.

Related Parts

Descriptions

Descriptions of TE Connectivity 280363 provided by its distributors.

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Black Bag
AMP FROM TE CONNECTIVITY 280363 Wire-To-Board Connector, AMPMODU MOD II Series, 15 Contacts, Receptacle, 2.54 mm, Crimp, 1 Rows
RECEPTACLE, HOUSING 15WAY; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material:
Housing, Receptacle, Wire-to-Board, 15 Position, 2.54 mm [.1 in] Centerline, Crimp, 1 Row, Black, Mating Retention, Wire & Cable, Signal, AMPMODU IV/V
Connector, Housing, 2.54Mm, 15 Position; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:15Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Connector Type:Wire To Board; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 280363

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingBronze, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins15
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
Fastening TypeRamp
GenderReceptacle
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth13.7 mm
Height3.048 mm
Lead Pitch2.54 mm
Length7.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.8 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280363.

Farnell
Technical Drawing1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Master Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page24 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-1
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago