TE Connectivity 280314

TE CONNECTIVITY 280314 Socket Square Fastin-Faston 250 6p Crimp without contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Housing ColorNatural
Housing MaterialPolyamide
MaterialNylon, Polyamide
MountCable, Free Hanging
Technical
Connector TypePlug
Contact GenderMale
GenderReceptacle
InsulationNon-Insulated
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBox
TerminationQuick Connect
Dimensions
Depth24.2 mm
Length24.2 mm
Pitch9.15 mm
Tab Width6.35 mm
Width24.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280314.

Electro Sonic
Datasheet2 pages2 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+12.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 280314.

Related Parts

Descriptions

Descriptions of TE Connectivity 280314 provided by its distributors.

TE CONNECTIVITY 280314 Socket Square Fastin-Faston 250 6p Crimp without contacts
TERMINAL HOUSING, RCPT, 6POS, POLYAMIDE; Product Range:FASTIN-FASTON 250 Series; Gender:Receptacle; No. of Positions:6Positions; Pitch Spacing:9.15mm; For Use With:AMP FASTIN-FASTON 250 Series QC Receptacles RoHS Compliant: Yes
FF 250 REC HSG 6P NYLON CLEAR Terminal Type: Receptacle Connector & Housing Type: Receptacle Number of Positions: 6 Terminal Orientation: Straight UL Flammability Rating: UL 94V-2 Receptacle 6 Straight | Crimp Terminal Housing | Part Number: 280314 | Internal Number: 280314 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Housing ColorNatural
Housing MaterialPolyamide
MaterialNylon, Polyamide
MountCable, Free Hanging
Technical
Connector TypePlug
Contact GenderMale
GenderReceptacle
InsulationNon-Insulated
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBox
TerminationQuick Connect
Dimensions
Depth24.2 mm
Length24.2 mm
Pitch9.15 mm
Tab Width6.35 mm
Width24.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 280314.

Electro Sonic
Datasheet2 pages2 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page5 years ago
Rohs Statement1 page10 years ago