TE Connectivity 280314-0

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
280314-0Contact
7d

Technical Specifications

Physical
Housing ColorNatural
Housing MaterialPolyamide
Technical
GenderFemale
Max Voltage Rating (AC)250 V
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Depth24.2 mm
Length28.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 280314-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Housing ColorNatural
Housing MaterialPolyamide
Technical
GenderFemale
Max Voltage Rating (AC)250 V
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Depth24.2 mm
Length28.5 mm

Compliance

Environmental Classification
RoHSCompliant