Phoenix Contact 2800922

Phoenix Contact Elektronische beveiligingsschakelaa CB E1 24DC/1A S-C P - 2800922
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGrey
MountPanel
Technical
Breaker TypeSolid State
Current Rating1 A
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating30 V
Voltage Rating (DC)24 V
Dimensions
Height45 mm
Length52 mm
Width12.3 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800922.

Electro Sonic
Datasheet5 pages9 years ago
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-29.69%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2800922.

Descriptions

Descriptions of Phoenix Contact 2800922 provided by its distributors.

Phoenix Contact Elektronische beveiligingsschakelaa CB E1 24DC/1A S-C P - 2800922
Electronic circuit breaker, 1-pos., active current limitation, status output and control input, plug for base element.
CIR BRKR THRMMAG 8A 250VAC 80VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGrey
MountPanel
Technical
Breaker TypeSolid State
Current Rating1 A
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating30 V
Voltage Rating (DC)24 V
Dimensions
Height45 mm
Length52 mm
Width12.3 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800922.

Electro Sonic
Datasheet5 pages9 years ago
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant