Aries 28-6574-10

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Connector TypeDIP
Number of Contacts28
Number of Positions28
Dimensions
Height11.9 mm
Length50.5 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width22.9 mm

Documents

Download datasheets and manufacturer documentation for Aries 28-6574-10.

element14 APAC
Datasheet2 pages15 years ago
Master Electronics
Datasheet1 page7 years ago
Mouser
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Aries 28-6574-10.

Related Parts

Descriptions

Descriptions of Aries 28-6574-10 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
CONN IC DIP SOCKET ZIF 28POS TIN
SOCKET DIL ZIF QUICK RELSE 28; No. of Contacts: 28Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 6574 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Lead Spacing: 2.54mm; Pin Format: DIP
ZIF Sockets QUICK RELEASE 28 PIN TIN

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Connector TypeDIP
Number of Contacts28
Number of Positions28
Dimensions
Height11.9 mm
Length50.5 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width22.9 mm

Documents

Download datasheets and manufacturer documentation for Aries 28-6574-10.

element14 APAC
Datasheet2 pages15 years ago
Master Electronics
Datasheet1 page7 years ago
Mouser
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant