Aries 28-6554-11

Dip/sip Sockets 28 Pin W/handle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins28
Technical
Connector TypeDIP
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)1 kV
Dimensions
Height11.9 mm
Lead Pitch2.54 mm
Length48.5 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width22.9 mm

Documents

Download datasheets and manufacturer documentation for Aries 28-6554-11.

element14 APAC
Datasheet1 page15 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Upverter
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page10 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-63.35%

Engineering Resources

View Evaluation kits and Reference designs for Aries 28-6554-11.

Related Parts

Descriptions

Descriptions of Aries 28-6554-11 provided by its distributors.

DIP/SIP Sockets 28 PIN W/HANDLE
CONN IC DIP SOCKET ZIF 28POS GLD
SOCKET DIL ZIF GOLD 28WAY; No. of Contacts: 28Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 6554 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Lead Spacing: 2.54mm; Pin Format: DIP

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins28
Technical
Connector TypeDIP
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)1 kV
Dimensions
Height11.9 mm
Lead Pitch2.54 mm
Length48.5 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width22.9 mm

Documents

Download datasheets and manufacturer documentation for Aries 28-6554-11.

element14 APAC
Datasheet1 page15 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Upverter
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page10 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant