JST 27FLZ-SM2-TB(LF)(SN)(P

Conn Ffc/fpc 27POS .5MM Tin SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-27FLZ-SM2-TB(LF)(SN)(P)Contact
>1wk

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialNylon
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions27
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JST 27FLZ-SM2-TB(LF)(SN)(P.

Factory Futures
Datasheet2 pages12 years ago
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for JST 27FLZ-SM2-TB(LF)(SN)(P.

Descriptions

Descriptions of JST 27FLZ-SM2-TB(LF)(SN)(P provided by its distributors.

CONN FFC/FPC 27POS .5MM TIN SMD

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27FLZ-SM2-TB(LF)(SN)(P)

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialNylon
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions27
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JST 27FLZ-SM2-TB(LF)(SN)(P.

Factory Futures
Datasheet2 pages12 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant